Part Details for MC0.1W08055%68R by SPC Multicomp
Overview of MC0.1W08055%68R by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.1W08055%68R
MC0.1W08055%68R CAD Models
MC0.1W08055%68R Part Data Attributes
|
MC0.1W08055%68R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08055%68R
SPC Multicomp
RES,SMT,THICK FILM,68 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08055%68R
This table gives cross-reference parts and alternative options found for MC0.1W08055%68R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08055%68R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A68R0JLHF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | MC0.1W08055%68R vs 9C08052A68R0JLHF3 |
9C08052A68R0JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | MC0.1W08055%68R vs 9C08052A68R0JLPF3 |
9C08052A68R0JLHF6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | MC0.1W08055%68R vs 9C08052A68R0JLHF6 |
260-68-RC | RES,SMT,THICK FILM,68 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Xicon Passive Components | MC0.1W08055%68R vs 260-68-RC |
9C08052A68R0JLPF6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | MC0.1W08055%68R vs 9C08052A68R0JLPF6 |
260-68 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Xicon Passive Components | MC0.1W08055%68R vs 260-68 |