Part Details for MC000886 by SPC Multicomp
Overview of MC000886 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC000886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y6005
|
Newark | Fuse, Cartridge, 0.63A, Quick Blow, Blow Characteristic:Fast Acting, Fuse Current:630Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:-, Breaking Capacity Current Ac:35A, Svhc:No Svhc Rohs Compliant: Yes |Multicomp MC000886 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 987 |
|
$0.1200 / $0.2100 | Buy Now |
Part Details for MC000886
MC000886 CAD Models
MC000886 Part Data Attributes:
|
MC000886
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000886
SPC Multicomp
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MC000886
This table gives cross-reference parts and alternative options found for MC000886. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC000886, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABP.630 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | MC000886 vs ABP.630 |
AFP.630 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | MC000886 vs AFP.630 |
MI6F25V0.63 | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MC000886 vs MI6F25V0.63 |
GBM.630 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | MC000886 vs GBM.630 |
0034.1744 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MC000886 vs 0034.1744 |
0676.630DRT4 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | MC000886 vs 0676.630DRT4 |
MI5SF25V0,63 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MC000886 vs MI5SF25V0,63 |
MI5SF25V0.63 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MC000886 vs MI5SF25V0.63 |
7023.016 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.63A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | MC000886 vs 7023.016 |
GSB630/1000 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MC000886 vs GSB630/1000 |