Part Details for MC002432 by SPC Multicomp
Results Overview of MC002432 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC002432 Information
MC002432 by SPC Multicomp is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC002432
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AC6330
|
Newark | Limit Switch, Roller Plunger, 250V, 2A, Limit Switch Actuator:Roller Plunger, Contact Configuration:-, Contact Current Ac Max:2A, Contact Voltage Ac Max:250V, Operating Force Max:40.03N, Product Range:-, Contact Current Dc Max:2A Rohs Compliant: Yes |Multicomp Pro MC002432 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$13.0000 | Buy Now |
|
DISTI #
53327560
|
Verical | MC002432 Min Qty: 4 Package Multiple: 1 | Americas - 93 |
|
$15.9205 / $17.9081 | Buy Now |