Part Details for MC002702 by SPC Multicomp
Results Overview of MC002702 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002702
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AC0106
|
Newark | Axial Fan, 60Mm, 12Vdc, 23Cfm, 33.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:23Cfm, Noise Rating:33.5Dba, Power Rating:1.38W, Ip Rating:- Rohs Compliant: Yes |Multicomp MC002702 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$1.7500 | Buy Now |
|
DISTI #
46532317
|
Verical | MC002702 Min Qty: 29 Package Multiple: 1 | Americas - 132 |
|
$2.4509 / $2.6375 | Buy Now |