Part Details for MC004184 by SPC Multicomp
Results Overview of MC004184 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC004184
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AC4811
|
Newark | Tb, Wire To Board, 10Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:20A, Rated Voltage:300V Rohs Compliant: Yes |Multicomp Pro MC004184 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |