Part Details for MC00625W0402130R by SPC Multicomp
Overview of MC00625W0402130R by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC00625W0402130R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W4674
|
Newark | Res, Thick Film, 30R, 1%, 0.0625W, 0402, Resistance:30Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC00625W0402130R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 247 |
|
$0.0010 | Buy Now |
DISTI #
1358001RL
|
element14 Asia-Pacific | RES, 30R, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0022 / $0.0117 | Buy Now |
DISTI #
1358001
|
element14 Asia-Pacific | RES, 30R, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0022 / $0.0147 | Buy Now |
DISTI #
2130227
|
Farnell | RES, 30R, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0007 / $0.0010 | Buy Now |
DISTI #
1358001RL
|
Farnell | RES, 30R, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0016 / $0.0101 | Buy Now |
DISTI #
1358001
|
Farnell | RES, 30R, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0016 / $0.0124 | Buy Now |
Part Details for MC00625W0402130R
MC00625W0402130R CAD Models
MC00625W0402130R Part Data Attributes
|
MC00625W0402130R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC00625W0402130R
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC00625W0402130R
This table gives cross-reference parts and alternative options found for MC00625W0402130R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC00625W0402130R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1ELBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MC00625W0402130R vs SG73S1ELBK30R0F |
CR10TR300F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | MC00625W0402130R vs CR10TR300F |
SG73P1ELBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MC00625W0402130R vs SG73P1ELBK30R0F |
SG73P1ETBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MC00625W0402130R vs SG73P1ETBK30R0F |
RC0402FR-7W30RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC00625W0402130R vs RC0402FR-7W30RL |
CRGCQ0402F30R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | MC00625W0402130R vs CRGCQ0402F30R |
HP02WAF300JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC00625W0402130R vs HP02WAF300JTCE |
ERJU02F30R0X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MC00625W0402130R vs ERJU02F30R0X |
0402WGF300JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, 0402, | SPC Multicomp | MC00625W0402130R vs 0402WGF300JTCE |