Part Details for MC0063W06031237K by SPC Multicomp
Overview of MC0063W06031237K by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0063W06031237K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2131048
|
element14 Asia-Pacific | RES, 237K, 1%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 50000 |
|
$0.0022 | Buy Now |
DISTI #
2131048
|
Farnell | RES, 237K, 1%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 50000 |
|
$0.0008 / $0.0018 | Buy Now |
DISTI #
1171022RL
|
Farnell | RES, 237K, 1%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0030 / $0.0113 | Buy Now |
DISTI #
1171022
|
Farnell | RES, 237K, 1%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0030 / $0.0450 | Buy Now |
Part Details for MC0063W06031237K
MC0063W06031237K CAD Models
MC0063W06031237K Part Data Attributes
|
MC0063W06031237K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0063W06031237K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0063W06031237K
This table gives cross-reference parts and alternative options found for MC0063W06031237K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0063W06031237K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTDB2373F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MC0063W06031237K vs RK73H1JRTTDB2373F |
RMC0603237K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | MC0063W06031237K vs RMC0603237K1%N |
RCS1608F2373CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MC0063W06031237K vs RCS1608F2373CS |
RC0603FR-07237K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MC0063W06031237K vs RC0603FR-07237K |
HQ03WGF2373TEE | Fixed Resistor, 0.0625W, 237000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MC0063W06031237K vs HQ03WGF2373TEE |
CR162373FB | RESISTOR, 0.1W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 0603, CHIP | Hokuriku Electric Industry Co Ltd | MC0063W06031237K vs CR162373FB |
HQ03WGF2373T4E | Fixed Resistor, 0.0625W, 237000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MC0063W06031237K vs HQ03WGF2373T4E |
FWF03FW-2373 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MC0063W06031237K vs FWF03FW-2373 |
RC0603FR-13237K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MC0063W06031237K vs RC0603FR-13237K |
RMC-062373FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | MC0063W06031237K vs RMC-062373FB |