Part Details for MC0063W060314K42 by SPC Multicomp
Overview of MC0063W060314K42 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0063W060314K42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W5069
|
Newark | Smd Current Sense Resistors, Mc Series, 4.42 Kohm, 63 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0063W060314K42 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0090 | Buy Now |
DISTI #
2130909
|
element14 Asia-Pacific | RES, 4K42, 1%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 10000 |
|
$0.0022 | Buy Now |
DISTI #
2130909
|
Farnell | RES, 4K42, 1%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 10000 |
|
$0.0018 / $0.0029 | Buy Now |
DISTI #
1170853
|
Farnell | RES, 4K42, 1%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0048 / $0.0721 | Buy Now |
DISTI #
1170853RL
|
Farnell | RES, 4K42, 1%, 0.063W, 0603, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0048 / $0.0181 | Buy Now |
Part Details for MC0063W060314K42
MC0063W060314K42 CAD Models
MC0063W060314K42 Part Data Attributes
|
MC0063W060314K42
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0063W060314K42
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0063W060314K42
This table gives cross-reference parts and alternative options found for MC0063W060314K42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0063W060314K42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03FW-63B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MC0063W060314K42 vs FCF03FW-63B-W |
RC0603F4421-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | MC0063W060314K42 vs RC0603F4421-07-T70 |
CR16TR4421F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | MC0063W060314K42 vs CR16TR4421F |
FPF03FV-4421 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MC0063W060314K42 vs FPF03FV-4421 |
9C06031A4421FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0063W060314K42 vs 9C06031A4421FKPFT |
RMNW16K4421FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MC0063W060314K42 vs RMNW16K4421FTP |
RCS1608F4421CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MC0063W060314K42 vs RCS1608F4421CS |
RC0603FRF134K42 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MC0063W060314K42 vs RC0603FRF134K42 |
9C06031A4421FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MC0063W060314K42 vs 9C06031A4421FKHFT |
FCF03FV-63B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MC0063W060314K42 vs FCF03FV-63B-W |