Part Details for MC01W080512K4 by SPC Multicomp
Results Overview of MC01W080512K4 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC01W080512K4 Information
MC01W080512K4 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC01W080512K4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07W5391
|
Newark | Smd Current Sense Resistors, Mc Series, 2.4 Kohm, 100 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC01W080512K4 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 90000 |
|
$0.0060 / $0.0100 | Buy Now |
|
DISTI #
94W6124
|
Newark | Res, Thick Film, 2K4, 1%, 0.1W, 0805, Resistance:2.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC01W080512K4 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 | Buy Now |
US Tariff Estimator: MC01W080512K4 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC01W080512K4
MC01W080512K4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC01W080512K4 Part Data Attributes
|
|
MC01W080512K4
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W080512K4
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2400 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for MC01W080512K4
This table gives cross-reference parts and alternative options found for MC01W080512K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W080512K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CQ05S8J0242TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MC01W080512K4 vs CQ05S8J0242TEE |
| CQ05S8J0242TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MC01W080512K4 vs CQ05S8J0242TAE |
| CR0805F-2K4FPB | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MC01W080512K4 vs CR0805F-2K4FPB |
| PWC0805-2K4F | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MC01W080512K4 vs PWC0805-2K4F |
| RC2012F242CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MC01W080512K4 vs RC2012F242CS |
| CQ05WAJ0242T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MC01W080512K4 vs CQ05WAJ0242T2E |
| CR0805G-2K4FI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MC01W080512K4 vs CR0805G-2K4FI |
| ERJS06F2401V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MC01W080512K4 vs ERJS06F2401V |
| CQ05WAJ0242T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MC01W080512K4 vs CQ05WAJ0242T5E |
| MCR10PZHIF2401 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | MC01W080512K4 vs MCR10PZHIF2401 |
MC01W080512K4 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MC01W080512K4 is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm. It's essential to follow the manufacturer's recommended land pattern to ensure reliable soldering and prevent defects.
-
While the MC01W080512K4 is rated for operating temperatures up to 125°C, it's essential to consider the derating curve and thermal management in high-temperature applications. Ensure that the component is properly cooled, and the operating temperature is within the specified range to prevent thermal stress and ensure reliability.
-
To prevent damage and ensure the component's reliability, store the MC01W080512K4 in a dry, cool place, away from direct sunlight and moisture. During shipping, use anti-static packaging materials and follow ESD handling precautions to prevent electrostatic discharge damage.
-
The recommended soldering profile for MC01W080512K4 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Ensure that the soldering process is within the specified temperature range and time to prevent thermal damage and ensure reliable solder joints.
-
While the MC01W080512K4 is designed to operate in a variety of environments, it's essential to consider the moisture sensitivity level (MSL) of the component. The MC01W080512K4 has an MSL rating of 3, which means it can withstand some humidity, but it's still important to follow proper handling and storage procedures to prevent moisture-related damage.