Part Details for MC01W080513K01 by SPC Multicomp
Overview of MC01W080513K01 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W080513K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W5466
|
Newark | Smd Current Sense Resistors, Mc Series, 3.01 Kohm, 100 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC01W080513K01 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 110000 |
|
$0.0060 / $0.0100 | Buy Now |
Part Details for MC01W080513K01
MC01W080513K01 CAD Models
MC01W080513K01 Part Data Attributes:
|
MC01W080513K01
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W080513K01
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W080513K01
This table gives cross-reference parts and alternative options found for MC01W080513K01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W080513K01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20K3011FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W080513K01 vs RMC20K3011FB |
MCR10FZHF3011 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3010ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W080513K01 vs MCR10FZHF3011 |
HQ05WAF3011T4E | Fixed Resistor, 0.1W, 3010ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513K01 vs HQ05WAF3011T4E |
SFR10EZPF3011 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC01W080513K01 vs SFR10EZPF3011 |
RMGW20K3011FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W080513K01 vs RMGW20K3011FTP |
CQ05W8F3011T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513K01 vs CQ05W8F3011T5E |
CRGCQ0805F3K01 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC01W080513K01 vs CRGCQ0805F3K01 |
0805W8F3011T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513K01 vs 0805W8F3011T5E |
HQ05S8F3011TCE | Fixed Resistor, 0.125W, 3010ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513K01 vs HQ05S8F3011TCE |
RMGW20K3011FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W080513K01 vs RMGW20K3011FB |