Part Details for MC01W0805168R1 by SPC Multicomp
Overview of MC01W0805168R1 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W0805168R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W5657
|
Newark | Smd Current Sense Resistors, Mc Series, 68.1 Ohm, 100 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC01W0805168R1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 275000 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
2129023
|
element14 Asia-Pacific | RES, 68R1, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 275000 |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
2129023
|
Farnell | RES, 68R1, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 275000 |
|
$0.0009 / $0.0013 | Buy Now |
DISTI #
2141734RL
|
Farnell | RES, 68R1, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0045 / $0.0170 | Buy Now |
DISTI #
2141734
|
Farnell | RES, 68R1, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0045 / $0.0683 | Buy Now |
Part Details for MC01W0805168R1
MC01W0805168R1 CAD Models
MC01W0805168R1 Part Data Attributes:
|
MC01W0805168R1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W0805168R1
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W0805168R1
This table gives cross-reference parts and alternative options found for MC01W0805168R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W0805168R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F681JT4E | Fixed Resistor, 0.125W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805168R1 vs HQ05S8F681JT4E |
MC0.1W08051%68R1FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | MC01W0805168R1 vs MC0.1W08051%68R1FR |
HQ05WAF681JTEE | Fixed Resistor, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805168R1 vs HQ05WAF681JTEE |
HQ05S8F681JTEE | Fixed Resistor, 0.125W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805168R1 vs HQ05S8F681JTEE |
MC0.1W08051%68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | MC01W0805168R1 vs MC0.1W08051%68R1 |
HQ05WAF681JT4E | Fixed Resistor, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805168R1 vs HQ05WAF681JT4E |
CRGCQ0805F68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC01W0805168R1 vs CRGCQ0805F68R1 |
HQ05WAF681JT5E | Fixed Resistor, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805168R1 vs HQ05WAF681JT5E |