Part Details for MC0402B103J160CT by SPC Multicomp
Overview of MC0402B103J160CT by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402B103J160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W2799
|
Newark | Capacitor, Mlcc, 10Nf, 16V, X7R, 0402, Capacitance:0.01µf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Multicomp Pro MC0402B103J160CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41 |
|
$0.0020 | Buy Now |
DISTI #
90W2800
|
Newark | Capacitor, Mlcc, 10Nf, 16V, X7R, 0402, Full Reel, Capacitance:0.01µf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Multicomp MC0402B103J160CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
DISTI #
06X6147
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.01 F, 5%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402B103J160CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 / $0.0240 | Buy Now |
DISTI #
94W8689
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.01 F, 5%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402B103J160CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
|
Bristol Electronics | 9800 |
|
RFQ |
Part Details for MC0402B103J160CT
MC0402B103J160CT CAD Models
MC0402B103J160CT Part Data Attributes
|
MC0402B103J160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402B103J160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402B103J160CT
This table gives cross-reference parts and alternative options found for MC0402B103J160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402B103J160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04022R103J7B20D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402B103J160CT vs 04022R103J7B20D |
GMC04X7R103J16NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Cal-Chip Electronics | MC0402B103J160CT vs GMC04X7R103J16NTDLF |
CM05X7R103J16KH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.01 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MC0402B103J160CT vs CM05X7R103J16KH |
C0402T103J4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | MC0402B103J160CT vs C0402T103J4RALTU |
C1005X7R103JEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Darfon Corporation | MC0402B103J160CT vs C1005X7R103JEAS |
MT15B103J160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MC0402B103J160CT vs MT15B103J160CT |
0402B103J160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MC0402B103J160CT vs 0402B103J160N |
CL05B103JO5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | MC0402B103J160CT vs CL05B103JO5NNNP |
CL05B103JO5GNNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | MC0402B103J160CT vs CL05B103JO5GNNS |
CL05B103JO5ANND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | MC0402B103J160CT vs CL05B103JO5ANND |