Part Details for MC0402B104M160CT by SPC Multicomp
Overview of MC0402B104M160CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402B104M160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2073
|
Newark | Cap, 0.1Μf, 16V, 20%, X7R, 0402, Reel, Capacitance:0.1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0402B104M160CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2627345
|
element14 Asia-Pacific | CAP, 0.1F, 16V, 20%, X7R, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8700 |
|
$0.0029 / $0.0037 | Buy Now |
DISTI #
2627345RL
|
element14 Asia-Pacific | CAP, 0.1F, 16V, 20%, X7R, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 8700 |
|
$0.0029 / $0.0037 | Buy Now |
DISTI #
2627001
|
element14 Asia-Pacific | CAP, 0.1F, 16V, 20%, X7R, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
2627345RL
|
Farnell | CAP, 0.1F, 16V, 20%, X7R, 0402 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 8700 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
2627345
|
Farnell | CAP, 0.1F, 16V, 20%, X7R, 0402 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 8700 |
|
$0.0084 / $0.0327 | Buy Now |
DISTI #
2627001
|
Farnell | CAP, 0.1F, 16V, 20%, X7R, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0080 / $0.0084 | Buy Now |
Part Details for MC0402B104M160CT
MC0402B104M160CT CAD Models
MC0402B104M160CT Part Data Attributes
|
MC0402B104M160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402B104M160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402B104M160CT
This table gives cross-reference parts and alternative options found for MC0402B104M160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402B104M160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK105B7104MV | CAP,CERAMIC,100NF,16VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | MC0402B104M160CT vs EMK105B7104MV |
0402B104M160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | MC0402B104M160CT vs 0402B104M160NB |
MMASE105SB7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402B104M160CT vs MMASE105SB7104MFNA01 |
MBASE105SB7104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402B104M160CT vs MBASE105SB7104MFNA18 |
0402B104M160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | MC0402B104M160CT vs 0402B104M160ST |
0402B104M160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | MC0402B104M160CT vs 0402B104M160NT |
0402B104M160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | MC0402B104M160CT vs 0402B104M160CB |
0402B104M160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | MC0402B104M160CT vs 0402B104M160SB |
MBASE105SB7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402B104M160CT vs MBASE105SB7104MFNA01 |
MMASE105SB7104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402B104M160CT vs MMASE105SB7104MFNA18 |