Part Details for MC0402L6F1006SE by SPC Multicomp
Overview of MC0402L6F1006SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC0402L6F1006SE
MC0402L6F1006SE CAD Models
MC0402L6F1006SE Part Data Attributes:
|
MC0402L6F1006SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402L6F1006SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000000ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC-SE | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |