Part Details for MC0402L6F6R34SE by SPC Multicomp
Overview of MC0402L6F6R34SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0402L6F6R34SE
MC0402L6F6R34SE CAD Models
MC0402L6F6R34SE Part Data Attributes
|
MC0402L6F6R34SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402L6F6R34SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402L6F6R34SE
This table gives cross-reference parts and alternative options found for MC0402L6F6R34SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402L6F6R34SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-136R34L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402L6F6R34SE vs RC0402FR-136R34L |
CR0402-16W-6R34FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.34ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | MC0402L6F6R34SE vs CR0402-16W-6R34FSNT-13 |
CAS04F6R34CT | Fixed Resistor, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MC0402L6F6R34SE vs CAS04F6R34CT |
RMCS0402FG6R34 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC0402L6F6R34SE vs RMCS0402FG6R34 |
RC0402F6R34-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | MC0402L6F6R34SE vs RC0402F6R34-07-RG70 |
CRCW04026R34FNED | Fixed Resistor | Vishay Intertechnologies | MC0402L6F6R34SE vs CRCW04026R34FNED |
232270676348L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0402L6F6R34SE vs 232270676348L |
CR-02FPA--6R34 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MC0402L6F6R34SE vs CR-02FPA--6R34 |
SR0402FR-136R34L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402L6F6R34SE vs SR0402FR-136R34L |
RK73H1ELTPS6R34F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.34ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402L6F6R34SE vs RK73H1ELTPS6R34F |