Part Details for MC0603B102K201CT by SPC Multicomp
Overview of MC0603B102K201CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0603B102K201CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6164
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 1000 Pf, 10%, X7R, 200 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B102K201CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6170 |
|
$0.0270 / $0.1050 | Buy Now |
DISTI #
94W8718
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1000 Pf, 10%, X7R, 200 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B102K201CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0250 | Buy Now |
DISTI #
2320792
|
element14 Asia-Pacific | CAP, 1000PF, 200V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6170 |
|
$0.0118 / $0.0147 | Buy Now |
DISTI #
2320792RL
|
element14 Asia-Pacific | CAP, 1000PF, 200V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 6170 |
|
$0.0118 / $0.0132 | Buy Now |
DISTI #
2310452
|
element14 Asia-Pacific | CAP, 1000PF, 200V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0103 / $0.0110 | Buy Now |
DISTI #
2320792
|
Farnell | CAP, 1000PF, 200V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 6170 |
|
$0.0160 / $0.0569 | Buy Now |
DISTI #
2320792RL
|
Farnell | CAP, 1000PF, 200V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 6170 |
|
$0.0160 / $0.0258 | Buy Now |
DISTI #
2310452
|
Farnell | CAP, 1000PF, 200V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0073 / $0.0129 | Buy Now |
Part Details for MC0603B102K201CT
MC0603B102K201CT CAD Models
MC0603B102K201CT Part Data Attributes
|
MC0603B102K201CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603B102K201CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MC0603B102K201CT
This table gives cross-reference parts and alternative options found for MC0603B102K201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603B102K201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B102K201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | MC0603B102K201CT vs 0603B102K201CB |
885382206005 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Wurth Elektronik | MC0603B102K201CT vs 885382206005 |
0603B102K201NB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | MC0603B102K201CT vs 0603B102K201NB |
0603Y2000102KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | MC0603B102K201CT vs 0603Y2000102KET |
0603B102K201C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | MC0603B102K201CT vs 0603B102K201C |
0603Y2000102KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | MC0603B102K201CT vs 0603Y2000102KER |
NMC-H0603X7R102K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | MC0603B102K201CT vs NMC-H0603X7R102K200TRPF |
C0603X102K2RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | MC0603B102K201CT vs C0603X102K2RALAUTO |
0603B102K201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | MC0603B102K201CT vs 0603B102K201S |
0603Y2000102KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MC0603B102K201CT vs 0603Y2000102KET |