Part Details for MC0805-4531-FBW by RCD Components Inc
Overview of MC0805-4531-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0805-4531-FBW
MC0805-4531-FBW CAD Models
MC0805-4531-FBW Part Data Attributes:
|
MC0805-4531-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805-4531-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0805-4531-FBW
This table gives cross-reference parts and alternative options found for MC0805-4531-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-4531-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805L6F4531SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MC0805-4531-FBW vs MC0805L6F4531SE |
FCF05FV-4531 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MC0805-4531-FBW vs FCF05FV-4531 |
RK73H2ATTDB4531F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MC0805-4531-FBW vs RK73H2ATTDB4531F |
RMNW20K4531FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0805-4531-FBW vs RMNW20K4531FB |
CR0805F4K53P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | MC0805-4531-FBW vs CR0805F4K53P20 |
NMCT0805FT4K53 | RESISTOR, 0.125W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC0805-4531-FBW vs NMCT0805FT4K53 |
RK73H2AXBK4531F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MC0805-4531-FBW vs RK73H2AXBK4531F |
FWF05FW-4531 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MC0805-4531-FBW vs FWF05FW-4531 |
RK73H2AXTED4531F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MC0805-4531-FBW vs RK73H2AXTED4531F |
WR08X4531FTLJ | Fixed Resistor, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC0805-4531-FBW vs WR08X4531FTLJ |