Part Details for MC08052553FB by RCD Components Inc
Overview of MC08052553FB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC08052553FB
MC08052553FB CAD Models
MC08052553FB Part Data Attributes
|
MC08052553FB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC08052553FB
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC08052553FB
This table gives cross-reference parts and alternative options found for MC08052553FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC08052553FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-2553-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 255000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | MC08052553FB vs MC0805-2553-FT |
MC0805-2553-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 255000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | MC08052553FB vs MC0805-2553-FB |
RK73H2AXBK2553F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MC08052553FB vs RK73H2AXBK2553F |
TFA0805R2553F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | MC08052553FB vs TFA0805R2553F-T5 |
CRCW0805255KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | MC08052553FB vs CRCW0805255KFKTABC |
FCF05FV-2553-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MC08052553FB vs FCF05FV-2553-W |
CDF0805255K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MC08052553FB vs CDF0805255K1%100PPM/KNP20 |
FCF05FW-2553 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MC08052553FB vs FCF05FW-2553 |
RMS10R-255K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | MC08052553FB vs RMS10R-255K-F |
TSR6GF2553V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | MC08052553FB vs TSR6GF2553V |