Part Details for MC0805B334K500CT by SPC Multicomp
Overview of MC0805B334K500CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0805B334K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6218
|
Newark | Cap, 0.33Uf, 50V, Mlcc, 0805, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MC0805B334K500CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14994 |
|
$0.0260 | Buy Now |
DISTI #
94W8817
|
Newark | Cap, 0.33Uf, 50V, Mlcc, 0805, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MC0805B334K500CT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 57000 |
|
$0.0430 / $0.0690 | Buy Now |
DISTI #
2310719
|
element14 Asia-Pacific | CAP, 330NF, 50V, 10%, X7R, 0805, REEL RoHS: Compliant Min Qty: 3000 Container: Reel | 51000 |
|
$0.0361 / $0.0383 | Buy Now |
DISTI #
2320844RL
|
element14 Asia-Pacific | CAP, 0.33F, 50V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 7930 |
|
$0.0412 / $0.0434 | Buy Now |
DISTI #
2320844
|
element14 Asia-Pacific | CAP, 0.33F, 50V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 7930 |
|
$0.0412 / $0.0515 | Buy Now |
DISTI #
2310719
|
Farnell | CAP, 330NF, 50V, 10%, X7R, 0805, REEL RoHS: Compliant Min Qty: 3000 Lead time: 20 Weeks, 5 Days Container: Reel | 51000 |
|
$0.0249 / $0.0400 | Buy Now |
DISTI #
2320844
|
Farnell | CAP, 0.33F, 50V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 5 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 7930 |
|
$0.0482 / $0.2102 | Buy Now |
DISTI #
2320844RL
|
Farnell | CAP, 0.33F, 50V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 7930 |
|
$0.0482 / $0.0589 | Buy Now |
Part Details for MC0805B334K500CT
MC0805B334K500CT CAD Models
MC0805B334K500CT Part Data Attributes
|
MC0805B334K500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805B334K500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |