Logic
MC100E101FNR2
Description: 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28

Overview of MC100E101FNR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC100E101FNR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100E101FNR2 by Motorola Mobility LLC

MC100E101FNR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
100E
JESD-30 Code
S-PQCC-J28
Length
11.505 mm
Logic IC Type
OR/NOR GATE
Number of Functions
4
Number of Inputs
4
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
42 mA
Propagation Delay (tpd)
0.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.505 mm
Want to compare parts?
  1. MC100E101FNR2
    Motorola Mobility LLC
    100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for MC100E101FNR2

This table gives cross-reference parts and alternative options found for MC100E101FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E101FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100E101FN 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 onsemi MC100E101FNR2 vs MC100E101FN
SY100E101JYTR OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC100E101FNR2 vs SY100E101JYTR
MC100E101FNR2 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 onsemi MC100E101FNR2 vs MC100E101FNR2
SY100E101JI OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC100E101FNR2 vs SY100E101JI
SY100E101JCTR OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28 Microchip Technology Inc MC100E101FNR2 vs SY100E101JCTR
MC100E101FNG 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 onsemi MC100E101FNR2 vs MC100E101FNG
SY100E101JC OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC100E101FNR2 vs SY100E101JC
Part Number Description Manufacturer Compare
MC100E101FN 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 onsemi MC100E101FNR2 vs MC100E101FN
SY100E101JC OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC100E101FNR2 vs SY100E101JC
SY100E101JYTR OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC100E101FNR2 vs SY100E101JYTR
MC100E101FNR2 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 onsemi MC100E101FNR2 vs MC100E101FNR2
MC100E101FNG 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 onsemi MC100E101FNR2 vs MC100E101FNG
SY100E101JI OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC100E101FNR2 vs SY100E101JI

Related Parts for MC100E101FNR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100E101FNR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100E101FNR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC100E101FNR2 would you like to use for your alert(s)?
  • Please alert me when MC100E101FNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100E101FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100E101FNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100E101FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100E101FNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100E101FNR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: