Part Details for MC100EP016MNG by onsemi
Overview of MC100EP016MNG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC100EP016MNG
MC100EP016MNG CAD Models
MC100EP016MNG Part Data Attributes
|
MC100EP016MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP016MNG
onsemi
100EP SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC32, 5 X 5 MM, 1 MM HEIGHT, 0.5 MM PITCH, LEAD FREE, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.5 MM PITCH, LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V | |
Count Direction | UP | |
Family | 100EP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Power Supply Current-Max (ICC) | 200 mA | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 5 mm |
Alternate Parts for MC100EP016MNG
This table gives cross-reference parts and alternative options found for MC100EP016MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP016MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP016AMNR4G | ECL 8-Bit Synchronous Binary Counter, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | MC100EP016MNG vs MC100EP016AMNR4G |
MC10EP016MNG | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC32, 5 X 5 MM, 1 MM HEIGHT, 0.5 MM PITCH, LEAD FREE, QFN-32 | onsemi | MC100EP016MNG vs MC10EP016MNG |