Drivers And Interfaces
MC100EP16DTR2G
onsemi
Description: Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL

Overview of MC100EP16DTR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for MC100EP16DTR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 45J0940
Newark Ecl Differential Receiver/Driver 5.5V Tssop8, Device Type:Differential Transceiver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100EP16DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $6.1200
$6.1200 Buy Now
DISTI # 488-MC100EP16DTR2GCT-ND
DigiKey IC RCVR/DRVR 5V DIFF ECL 8-TSSOP Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 213
In Stock
  • 1 $8.6000
  • 10 $7.7660
  • 25 $7.4044
  • 100 $6.1402
  • 250 $5.5984
  • 500 $5.2372
  • 1,000 $4.6954
  • 2,500 $4.5148
$4.5148 / $8.6000 Buy Now
DISTI # MC100EP16DTR2G
Avnet Americas Differential Receiver/Driver 8-Pin TSSOP T/R - Tape and Reel (Alt: MC100EP16DTR2G) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 9412 Partner Stock
  • 70 $5.2984
  • 80 $5.1552
  • 150 $5.0120
  • 350 $4.8688
  • 700 $4.7256
  • 3,500 $4.5824
  • 7,000 $4.4392
$4.4392 / $5.2984 Buy Now
DISTI # MC100EP16DTR2G
Avnet Americas Differential Receiver/Driver 8-Pin TSSOP T/R - Tape and Reel (Alt: MC100EP16DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks, 0 Days Container: Reel 0
  • 2,500 $5.2926
  • 5,000 $5.1496
  • 10,000 $5.0065
  • 15,000 $4.8635
  • 20,000 $4.7204
  • 25,000 $4.5774
  • 250,000 $4.4344
$4.4344 / $5.2926 Buy Now
DISTI # 863-MC100EP16DTR2G
Mouser Electronics Bus Transceivers 3.3V/5V ECL Diff RoHS: Compliant 401
  • 1 $7.2300
  • 10 $6.8600
  • 25 $6.7000
  • 50 $6.3500
  • 100 $5.7400
  • 250 $5.3400
  • 500 $4.9800
  • 1,000 $4.7000
  • 2,500 $4.5100
$4.5100 / $7.2300 Buy Now
Future Electronics MC100EP16T Series 5.5 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks Container: Reel 0
Reel
  • 2,500 $4.5800
$4.5800 Buy Now
Onlinecomponents.com Differential Driver / Receiver 0
  • 625 $12.8700
  • 1,250 $6.7900
  • 1,875 $4.6700
  • 2,500 $4.5800
$4.5800 / $12.8700 Buy Now
Quest Components LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, ECL, PDSO8 7
  • 1 $9.9675
  • 2 $6.6450
  • 5 $4.9838
$4.9838 / $9.9675 Buy Now
Rochester Electronics Line Transceiver, 1 Driver, 1 Rcvr, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 9412
  • 1 $5.2200
  • 25 $5.1100
  • 100 $4.9000
  • 500 $4.6900
  • 1,000 $4.4300
$4.4300 / $5.2200 Buy Now
DISTI # MC100EP16DTR2G
Avnet Silica Differential Receiver/Driver 8-Pin TSSOP T/R (Alt: MC100EP16DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC100EP16DTR2G
EBV Elektronik Differential Receiver/Driver 8-Pin TSSOP T/R (Alt: MC100EP16DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC RCVR/DRVR 5V DIFF ECL 8-TSSOP 5000
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

CAD Models for MC100EP16DTR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC100EP16DTR2G by onsemi

MC100EP16DTR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP 8 3.0x3.0x0.95 mm
Package Description
TSSOP-8
Pin Count
8
Manufacturer Package Code
948R-02
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
0.28 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
38 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
0.28 ns
Width
3 mm
Want to compare parts?
  1. MC100EP16DTR2G
    onsemi
    Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
    VS

Alternate Parts for MC100EP16DTR2G

This table gives cross-reference parts and alternative options found for MC100EP16DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP16DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100EP16DT LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 onsemi MC100EP16DTR2G vs MC100EP16DT
MC100EP16DTG Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi MC100EP16DTR2G vs MC100EP16DTG
MC100EP16DTR2 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8, PLASTIC, TSSOP-8 Rochester Electronics LLC MC100EP16DTR2G vs MC100EP16DTR2
MC100EP16DTR2 LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 onsemi MC100EP16DTR2G vs MC100EP16DTR2
Part Number Description Manufacturer Compare
SY10EP16VKC SY10EP16VKC Micrel Inc MC100EP16DTR2G vs SY10EP16VKC
SY100EL16VSZC LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC MC100EP16DTR2G vs SY100EL16VSZC
SY100EL16VSZGTR LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Micrel Inc MC100EP16DTR2G vs SY100EL16VSZGTR
MC100EP16VSD LINE TRANSCEIVER, PDSO8, SOIC-8 onsemi MC100EP16DTR2G vs MC100EP16VSD
MC100EP16DR2G Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL onsemi MC100EP16DTR2G vs MC100EP16DR2G
SY10EP16VKGTR LINE RECEIVER, PDSO8, 3 MM, LEAD FREE, MSOP-8 Microchip Technology Inc MC100EP16DTR2G vs SY10EP16VKGTR
SY100EL16VFZCTR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 Microchip Technology Inc MC100EP16DTR2G vs SY100EL16VFZCTR
MC100EP16VSDG Differential Driver / Receiver with Variable Output Swing, SOIC-8 Narrow Body, 98-TUBE onsemi MC100EP16DTR2G vs MC100EP16VSDG
MC100EP16FDR2 LINE TRANSCEIVER, PDSO8, SOIC-8 onsemi MC100EP16DTR2G vs MC100EP16FDR2
SN65LVDT100DGKRG4 2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-VSSOP -40 to 85 Texas Instruments MC100EP16DTR2G vs SN65LVDT100DGKRG4

Related Parts for MC100EP16DTR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EP16DTR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EP16DTR2G by onsemi

Select Manufacturer
Which Manufacturer of MC100EP16DTR2G would you like to use for your alert(s)?
  • Please alert me when MC100EP16DTR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100EP16DTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EP16DTR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100EP16DTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EP16DTR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EP16DTR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: