Part Details for MC100EP16FDG by onsemi
Results Overview of MC100EP16FDG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP16FDG Information
MC100EP16FDG by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EP16FDG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86011414
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1401 | Americas - 13728 |
|
$3.9375 / $4.9250 | Buy Now |
|
DISTI #
85992429
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1201 | Americas - 12801 |
|
$3.9375 / $4.9250 | Buy Now |
|
DISTI #
86000738
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 10868 |
|
$3.9375 / $4.9250 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 37511 |
|
$3.1500 / $3.9400 | Buy Now |
US Tariff Estimator: MC100EP16FDG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100EP16FDG
MC100EP16FDG Part Data Attributes
|
|
MC100EP16FDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP16FDG
onsemi
Differential Driver / Receiver With Reduced Output Swing, SOIC-8 Narrow Body, 98-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Can Also Operate With -3v To -5.5v Supply In Necl Mode | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 0.26 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 0.26 Ns | |
| Width | 3.9 Mm |
Alternate Parts for MC100EP16FDG
This table gives cross-reference parts and alternative options found for MC100EP16FDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP16FDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100EP16FDR2G | onsemi | Check for Price | Differential Driver / Receiver With Reduced Output Swing, SOIC-8 Narrow Body, 2500-REEL | MC100EP16FDG vs MC100EP16FDR2G |
| MC100EP16FD | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MC100EP16FDG vs MC100EP16FD |
MC100EP16FDG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100EP16FDG involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a 50-ohm transmission line impedance for the signal traces.
-
To ensure reliable operation of the MC100EP16FDG in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range.
-
The MC100EP16FDG has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
The MC100EP16FDG is not specifically designed or tested for radiation hardness, so it's not recommended for use in radiation-hardened applications. If radiation hardness is required, a different device should be selected.
-
The recommended power sequencing for the MC100EP16FDG involves applying the power supply voltage (VCC) before the input signals, and ensuring that the input signals are stable before applying the clock signal.