Part Details for MC100EP16VSMPR2 by onsemi
Overview of MC100EP16VSMPR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MC100EP16VSMPR2
MC100EP16VSMPR2 CAD Models
MC100EP16VSMPR2 Part Data Attributes
|
MC100EP16VSMPR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP16VSMPR2
onsemi
LINE TRANSCEIVER, DSO10, QFN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFN | |
Package Description | VSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.28 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.28 ns | |
Width | 3 mm |
Alternate Parts for MC100EP16VSMPR2
This table gives cross-reference parts and alternative options found for MC100EP16VSMPR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP16VSMPR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS101DGKR | 2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85 | Texas Instruments | MC100EP16VSMPR2 vs SN65LVDS101DGKR |
SN65LVDT101DRG4 | 2Gbps LVDS/LVPECL/CML to LVPECL Repeater/Translator 8-SOIC -40 to 85 | Texas Instruments | MC100EP16VSMPR2 vs SN65LVDT101DRG4 |
SN65LVDT100DR | 2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-SOIC -40 to 85 | Texas Instruments | MC100EP16VSMPR2 vs SN65LVDT100DR |
MC100EP16FDTR2 | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EP16VSMPR2 vs MC100EP16FDTR2 |
SY100EL16VSKGTR | LINE RECEIVER, PDSO8, 3 MM, LEAD FREE, MSOP-8 | Micrel Inc | MC100EP16VSMPR2 vs SY100EL16VSKGTR |
SY100EL16VOKCTR | LINE RECEIVER, PDSO10, 3 X 3 MM, MSOP-10 | Microchip Technology Inc | MC100EP16VSMPR2 vs SY100EL16VOKCTR |
SY100EL16VSZC | LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MC100EP16VSMPR2 vs SY100EL16VSZC |
SY100EP16VKGTR | Line Transceiver | Microchip Technology Inc | MC100EP16VSMPR2 vs SY100EP16VKGTR |
MC100EP16FD | LINE TRANSCEIVER, PDSO8, SOIC-8 | onsemi | MC100EP16VSMPR2 vs MC100EP16FD |
SY100EP16VMG-TR | LINE TRANSCEIVER, PDSO8 | Microchip Technology Inc | MC100EP16VSMPR2 vs SY100EP16VMG-TR |