-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6975
|
Newark | Ic, Sm, Logic, Ecl, Clock Dist, Total Delay Time:12.2Ns, Delay Time Per Tap:10Ps, No. Of Taps:32, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Digital Ic Case:Lqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi MC100EP195FAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$18.6800 / $21.4500 | Buy Now |
DISTI #
MC100EP195FAGOS-ND
|
DigiKey | IC DELAY LN 1024TAP PROG 32LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
369 In Stock |
|
$15.0919 / $21.1100 | Buy Now |
DISTI #
MC100EP195FAG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin LQFP Tray - Trays (Alt: MC100EP195FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 200 |
|
$14.5094 / $16.2418 | Buy Now |
DISTI #
863-MC100EP195FAG
|
Mouser Electronics | Delay Lines / Timing Elements 3.3V/5V ECL Programmable Delay RoHS: Compliant | 2154 |
|
$15.0100 / $18.0200 | Buy Now |
|
Future Electronics | MC100EP195 Series 1.2 GHz 3.6 V SMT ECL Programmable Delay Chip - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$15.0200 / $15.7800 | Buy Now |
|
Quest Components | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | 26 |
|
$24.6474 / $27.3860 | Buy Now |
DISTI #
MC100EP195FAG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin LQFP Tray - Trays (Alt: MC100EP195FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 200 |
|
$14.5094 / $16.2418 | Buy Now |
DISTI #
MC100EP195FAG
|
TME | IC: digital, PDC, 3.3VDC, SMD, LQFP32, OUT: ECL, 1.2GHz Min Qty: 1 | 0 |
|
$12.3500 / $19.1500 | RFQ |
|
Ameya Holding Limited | Min Qty: 250 | 207 |
|
$20.4816 / $21.7680 | Buy Now |
DISTI #
MC100EP195FAG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin LQFP Tray - Trays (Alt: MC100EP195FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 200 |
|
$14.5094 / $16.2418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP195FAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP195FAG
onsemi
3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 175 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 15.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 12.2 ns | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MC100EP195FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP195FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP195VTC-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | MC100EP195FAG vs SY100EP195VTC-TR |
SY100EP195VTC | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | MC100EP195FAG vs SY100EP195VTC |
SY100EP195VTITR | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32, TQFP-32 | Microchip Technology Inc | MC100EP195FAG vs SY100EP195VTITR |
SY100EP195VTG-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | MC100EP195FAG vs SY100EP195VTG-TR |
MC100EP195FA | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | MC100EP195FAG vs MC100EP195FA |
SY100EP195VTITR | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32, TQFP-32 | Micrel Inc | MC100EP195FAG vs SY100EP195VTITR |
MC100EP195FAR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | MC100EP195FAG vs MC100EP195FAR2 |