Part Details for MC100EP196BFAR2G by onsemi
Overview of MC100EP196BFAR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP196BFAR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3810
|
Newark | Mc100Ep196Bfar2G, Motor Driver Ic |Onsemi MC100EP196BFAR2G RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $14.5000 | Buy Now |
|
Rochester Electronics | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 838 |
|
$9.9200 / $11.6700 | Buy Now |
|
Flip Electronics | Stock | 5181 |
|
RFQ |
Part Details for MC100EP196BFAR2G
MC100EP196BFAR2G CAD Models
MC100EP196BFAR2G Part Data Attributes
|
MC100EP196BFAR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP196BFAR2G
onsemi
3.3 V ECL Programmable Delay Chip with FTUNE, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 873A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 175 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 15.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 12.4 ns | |
Width | 7 mm |
Alternate Parts for MC100EP196BFAR2G
This table gives cross-reference parts and alternative options found for MC100EP196BFAR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP196BFAR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP196BFAG | 3.3 V ECL Programmable Delay Chip with FTUNE, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | MC100EP196BFAR2G vs MC100EP196BFAG |