Part Details for MC100EP31DTG by onsemi
Results Overview of MC100EP31DTG by onsemi
- Distributor Offerings: (45 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP31DTG Information
MC100EP31DTG by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100EP31DTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y6536
|
Newark | Flip-Flop, D-Type, 340Ps, Tssop-8, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:340Ps, Frequency:3Ghz, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:8Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Onsemi MC100EP31DTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$8.2900 / $13.1400 | Buy Now |
|
DISTI #
MC100EP31DTGOS-ND
|
DigiKey | IC FF D-TYPE SINGLE 1BIT 8TSSOP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
348 In Stock |
|
$8.1091 / $13.1400 | Buy Now |
|
DISTI #
MC100EP31DTG
|
Avnet Americas | - Rail/Tube (Alt: MC100EP31DTG) COO: Czechia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
DISTI #
863-MC100EP31DTG
|
Mouser Electronics | Flip Flops 3.3V/5V ECL D-Type w/Set And Reset RoHS: Compliant | 171 |
|
$8.2300 / $13.1400 | Buy Now |
|
DISTI #
V36:1790_07295730
|
Arrow Electronics | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin TSSOP Tube COO: Czechia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks Date Code: 2510 | Americas - 183 |
|
$7.8970 / $8.4070 | Buy Now |
|
DISTI #
70600160
|
RS | MC100EP31DTG D TYPE FLIP FLOP IC, ECL, 3.3 - 5.5 V, 8-PIN TSSOP Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7400 / $18.5400 | RFQ |
|
|
Future Electronics | MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$7.2700 / $7.3900 | Buy Now |
|
|
Onlinecomponents.com | ECL D Flip-Flop with Set and Reset COO: Czechia RoHS: Compliant | 0 |
|
$8.1700 / $11.9100 | Buy Now |
|
DISTI #
88039187
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 19540 |
|
$7.8375 / $9.8000 | Buy Now |
|
DISTI #
88039167
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1601 | Americas - 13977 |
|
$7.8375 / $9.8000 | Buy Now |
US Tariff Estimator: MC100EP31DTG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100EP31DTG
MC100EP31DTG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC100EP31DTG Part Data Attributes
|
|
MC100EP31DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP31DTG
onsemi
ECL D Flip-Flop with Set and Reset, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 948R-02 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Necl Mode: Vcc = 0v With Vee = -3.0v To -5.5v | |
| Family | 100e | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 3000000000 Hz | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 47 Ma | |
| Propagation Delay (tpd) | 0.41 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3 Mm |
Alternate Parts for MC100EP31DTG
This table gives cross-reference parts and alternative options found for MC100EP31DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP31DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100LVEL31DTR2G | onsemi | $3.8540 | ECL D Flip-Flop with Set and Reset, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | MC100EP31DTG vs MC100LVEL31DTR2G |
| MC100EP31DT | onsemi | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | MC100EP31DTG vs MC100EP31DT |
| MC100EP31MNR4 | onsemi | Check for Price | IC 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DSO8, DFN-8, FF/Latch | MC100EP31DTG vs MC100EP31MNR4 |
| MC100EP35MNR4 | onsemi | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, DSO8, DFN-8 | MC100EP31DTG vs MC100EP35MNR4 |
| MC100LVEL31DT | onsemi | Check for Price | IC 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8, FF/Latch | MC100EP31DTG vs MC100LVEL31DT |
| MC100LVEL31MNR4G | onsemi | Check for Price | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DSO8, LEAD FREE, DFN-8 | MC100EP31DTG vs MC100LVEL31MNR4G |
| MC100EP31DTR2G | onsemi | Check for Price | ECL D Flip-Flop with Set and Reset, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | MC100EP31DTG vs MC100EP31DTR2G |
| MC100LVEL31MNR4 | onsemi | Check for Price | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DSO8, DFN-8 | MC100EP31DTG vs MC100LVEL31MNR4 |
MC100EP31DTG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC100EP31DTG is 3.3V ± 10%.
-
To ensure signal integrity, use a 50-ohm transmission line, keep the signal traces short, and use a termination resistor at the receiving end.
-
The MC100EP31DTG supports data rates up to 3.2 Gbps.
-
Power sequencing is not critical for the MC100EP31DTG, but it's recommended to power up the VCC pin before the VEE pin.
-
The thermal resistance of the MC100EP31DTG package is 45°C/W (junction-to-ambient) and 10°C/W (junction-to-case).