-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3870
|
Newark | 2I/P Dual Multiplexer, Soic-20, Logic Family/Base Number:-, Logic Type:Multiplexer, No. Of Channels:2Channels, Line Configuration:2:1, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:20Pins Rohs Compliant: Yes |Onsemi MC100EP56DWG Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 / $10.4400 | Buy Now |
DISTI #
2156-MC100EP56DWG-OS-ND
|
DigiKey | IC DIFF DIG MULTPL 2X2:1 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
14800 In Stock |
|
$6.8400 | Buy Now |
DISTI #
MC100EP56DWGOS-ND
|
DigiKey | IC DIFF DIG MULTPL 2X2:1 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2182 / $11.3800 | Buy Now |
DISTI #
MC100EP56DWG
|
Avnet Americas | Multiplexer 1/2-Element ECL 4-IN 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100EP56DWG) RoHS: Compliant Min Qty: 114 Package Multiple: 38 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$6.3461 / $7.1039 | Buy Now |
DISTI #
863-MC100EP56DWG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V/5V ECL Dual Diff 2:1 Mux RoHS: Compliant | 38 |
|
$6.2100 / $11.3700 | Buy Now |
|
Future Electronics | MC100EP56 Series 3 GHz 5.5 V ECL Dual Differential 2:1 Multiplexer - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 38 Container: Tube | 0Tube |
|
$6.4100 / $6.5300 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20 | 35 |
|
$6.0060 / $13.8600 | Buy Now |
|
Quest Components | 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20 | 39 |
|
$8.5470 / $13.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP56DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP56DWG
onsemi
Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V | |
Family | 100E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC100EP56DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP56DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP56DW | 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | onsemi | MC100EP56DWG vs MC100EP56DW |
MC100EP56DR2G | 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, LEAD FREE, SOIC-20 | onsemi | MC100EP56DWG vs MC100EP56DR2G |
MC100EP56DWR2 | 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | onsemi | MC100EP56DWG vs MC100EP56DWR2 |