Part Details for MC100EP57DTG by onsemi
Results Overview of MC100EP57DTG by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP57DTG Information
MC100EP57DTG by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100EP57DTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71J5412
|
Newark | 4I/P Single Multiplexer, Tssop-20, Logic Family/Base Number:-, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:4:1, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:20Pins Rohs Compliant: Yes |Onsemi MC100EP57DTG RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $7.4700 | Buy Now |
|
DISTI #
2156-MC100EP57DTG-OS-ND
|
DigiKey | IC DIFF DIG MULTPL 1X4:1 20TSSOP Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
1051 In Stock |
|
$9.4900 | Buy Now |
|
DISTI #
MC100EP57DTGOS-ND
|
DigiKey | IC DIFF DIG MULTPL 1X4:1 20TSSOP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
10 In Stock |
|
$7.8480 / $12.7600 | Buy Now |
|
DISTI #
MC100EP57DTG
|
Avnet Americas | - Rail/Tube (Alt: MC100EP57DTG) COO: Philippines (the) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 23 Weeks, 0 Days Container: Tube | 275 Factory Stock |
|
RFQ | |
|
DISTI #
863-MC100EP57DTG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V/5V ECL Diff 4:1 Mux RoHS: Compliant | 121 |
|
$7.2100 / $14.0500 | Buy Now |
|
DISTI #
70339926
|
RS | MC100EP57DTG, MULTIPLEXER SINGLE 4:1 MULTIPLEXER, 20-PIN TSSOP Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4800 / $12.7600 | RFQ |
|
|
Future Electronics | MC100EP57 Series 3 GHz 5.5 V ECL 4:1 Differential Multiplexer - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 75 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$7.0400 / $7.3900 | Buy Now |
|
|
Onlinecomponents.com | Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V COO: Czechia RoHS: Compliant | 0 |
|
$6.9100 / $8.6100 | Buy Now |
|
DISTI #
87693568
|
Verical | Multiplexer 1-Element 4-IN 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 2925 |
|
$7.2556 | Buy Now |
|
DISTI #
85952980
|
Verical | Multiplexer 1-Element 4-IN 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2201 | Americas - 650 |
|
$7.5875 / $9.4875 | Buy Now |
US Tariff Estimator: MC100EP57DTG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100EP57DTG
MC100EP57DTG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC100EP57DTG Part Data Attributes
|
|
MC100EP57DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP57DTG
onsemi
Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 75-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP 20 LEAD | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 9.48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Necl Mode: Vcc = 0v With Vee = -3.0v To -5.5v; | |
| Family | 100e | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Logic IC Type | Multiplexer | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Prop. Delay@Nom-Sup | 0.52 Ns | |
| Propagation Delay (tpd) | 0.475 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MC100EP57DTG
This table gives cross-reference parts and alternative options found for MC100EP57DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP57DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SY100EP57VK4G | Microchip Technology Inc | $6.3000 | 3.3V/5V Differential 4:1 Multiplexer | MC100EP57DTG vs SY100EP57VK4G |
| SY100EP57VK4GTR | Micrel Inc | Check for Price | 100E SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | MC100EP57DTG vs SY100EP57VK4GTR |
| SY100EP57VK4ITR | Micrel Inc | Check for Price | Multiplexer, 100E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20, TSSOP-20 | MC100EP57DTG vs SY100EP57VK4ITR |
| MC100EP57DTR2 | onsemi | Check for Price | Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 2500-REEL | MC100EP57DTG vs MC100EP57DTR2 |
| SY100EP57VK4C | Microchip Technology Inc | Check for Price | 100E SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20 | MC100EP57DTG vs SY100EP57VK4C |
MC100EP57DTG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC100EP57DTG is 3.3V ± 10%.
-
To ensure signal integrity, use a 50-ohm transmission line, keep the signal traces short, and use a termination resistor at the receiving end.
-
The MC100EP57DTG supports data rates up to 3.2 Gbps.
-
Power sequencing is not critical for the MC100EP57DTG, but it's recommended to power up the VCC pin before the VCCA pin.
-
The thermal resistance (θJA) of the MC100EP57DTG is 45°C/W.