Part Details for MC100EP91MNG by onsemi
Results Overview of MC100EP91MNG by onsemi
- Distributor Offerings: (44 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP91MNG Information
MC100EP91MNG by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EP91MNG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34M7542
|
Newark | Level Translator, Triple, Diff I/P, Qfn, No. Of Inputs:2Inputs, Output Current:-, Propagation Delay:500Ps, No. Of Pins:24Pins, Ic Case/Package:Qfn, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Operating Temperature Min:-40°Crohs Compliant: Yes |Onsemi MC100EP91MNG RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.2700 / $15.1900 | Buy Now |
|
DISTI #
MC100EP91MNGOS-ND
|
DigiKey | IC XLTR MS UNIDIR 24-QFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
87 In Stock |
|
$15.6075 / $23.8100 | Buy Now |
|
DISTI #
MC100EP91MNG
|
Avnet Americas | - Rail/Tube (Alt: MC100EP91MNG) COO: Thailand RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
DISTI #
863-MC100EP91MNG
|
Mouser Electronics | Translation - Voltage Levels PECL TO NECL TRNSLTR RoHS: Compliant | 152 |
|
$14.2700 / $22.4500 | Buy Now |
|
DISTI #
V36:1790_07301002
|
Arrow Electronics | Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 23 Weeks Date Code: 2336 | Americas - 56 |
|
$11.0730 / $13.6773 | Buy Now |
|
DISTI #
V79:2366_25542010
|
Arrow Electronics | Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Americas - 4 |
|
$10.6460 | Buy Now |
|
|
Future Electronics | MC100EP91 is a triple AnyLevel™ positive input to NECL output translator QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 92 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$13.9300 / $14.0900 | Buy Now |
|
|
Onlinecomponents.com | PECL to NECL Translator COO: Czechia RoHS: Compliant | 0 |
|
$14.1800 / $29.6900 | Buy Now |
|
DISTI #
85952835
|
Verical | Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 4692 |
|
$15.0250 / $18.7875 | Buy Now |
|
DISTI #
85953044
|
Verical | Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 3662 |
|
$15.0250 / $18.7875 | Buy Now |
US Tariff Estimator: MC100EP91MNG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100EP91MNG
MC100EP91MNG Part Data Attributes
|
|
MC100EP91MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP91MNG
onsemi
PECL to NECL Translator, QFN24, 4x4, 0.5P, 92-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN24, 4x4, 0.5P | |
| Package Description | Hvqccn, Lcc24,.16sq,20 | |
| Pin Count | 24 | |
| Manufacturer Package Code | 485L-01 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Delay-Max | 0.75 Ns | |
| Interface IC Type | Ecl To Pecl Translator | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Latch or Register | None | |
| Output Polarity | Complementary | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 3.8 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for MC100EP91MNG
This table gives cross-reference parts and alternative options found for MC100EP91MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP91MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100EP91MNR2 | onsemi | Check for Price | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, QFN-24 | MC100EP91MNG vs MC100EP91MNR2 |
| MC100EP91MNR2G | onsemi | Check for Price | PECL to NECL Translator, QFN24, 4x4, 0.5P, 3000-REEL | MC100EP91MNG vs MC100EP91MNR2G |
MC100EP91MNG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100EP91MNG involves keeping the input and output traces short and matched, using a solid ground plane, and minimizing vias and bends. It's also recommended to use a low-impedance power supply and to decouple the power pins with capacitors.
-
The MC100EP91MNG requires a bias voltage of 3.3V or 5V, depending on the application. Ensure that the bias voltage is stable and within the recommended range. Also, make sure to follow the recommended bias current and impedance matching for optimal performance.
-
The MC100EP91MNG is specified to operate up to 3.2 GHz, but the actual operating frequency may vary depending on the application and PCB layout. It's recommended to consult the datasheet and application notes for specific frequency-related information.
-
The MC100EP91MNG has a maximum junction temperature of 150°C. Ensure good thermal conductivity by using a heat sink or thermal pad, and keep the device away from heat sources. Also, follow the recommended thermal design guidelines in the datasheet and application notes.
-
The MC100EP91MNG has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, grounding straps, and follow the recommended ESD protection guidelines in the datasheet and application notes.