Part Details for MC100EPT22DR2G by onsemi
Overview of MC100EPT22DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EPT22DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0925
|
Newark | Ic, lvcmos-To-Lvpecl Translator, ecl100,sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC100EPT22DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8700 | Buy Now |
DISTI #
488-MC100EPT22DR2GCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4657 In Stock |
|
$5.1624 / $9.8300 | Buy Now |
DISTI #
MC100EPT22DR2G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EPT22DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$5.4793 / $6.1335 | Buy Now |
DISTI #
863-MC100EPT22DR2G
|
Mouser Electronics | Translation - Voltage Levels 3.3V LVTTL/LVCMOS to Diff LVPECL RoHS: Compliant | 3648 |
|
$5.2700 / $9.8300 | Buy Now |
|
Future Electronics | MC100EPT22 Series 1.1 GHz Dual LVTTL/LVCMOS to Differential LVPECL Translator - 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$5.0700 | Buy Now |
|
Bristol Electronics | 4192 |
|
RFQ | ||
|
Quest Components | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | 3353 |
|
$5.7038 / $11.4075 | Buy Now |
|
Rochester Electronics | MC100EPT22 - TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$5.0700 / $5.9600 | Buy Now |
DISTI #
MC100EPT22DR2G
|
Avnet Asia | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R (Alt: MC100EPT22DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | 2500 |
|
$4.8106 / $5.3803 | Buy Now |
DISTI #
MC100EPT22DR2G
|
Avnet Silica | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R (Alt: MC100EPT22DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC100EPT22DR2G
MC100EPT22DR2G CAD Models
MC100EPT22DR2G Part Data Attributes
|
MC100EPT22DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT22DR2G
onsemi
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.7 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EPT22DR2G
This table gives cross-reference parts and alternative options found for MC100EPT22DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT22DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVELT22D | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC100EPT22DR2G vs MC100LVELT22D |
MC100LVELT22DR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EPT22DR2G vs MC100LVELT22DR2 |
SY100ELT22LZGTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | MC100EPT22DR2G vs SY100ELT22LZGTR |
SY100ELT22LZG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100EPT22DR2G vs SY100ELT22LZG-TR |
MC100EPT22DG | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EPT22DR2G vs MC100EPT22DG |
MC100LVELT22DG | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EPT22DR2G vs MC100LVELT22DG |
MC100LVELT22D | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EPT22DR2G vs MC100LVELT22D |
MC100EPT22D | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT22DR2G vs MC100EPT22D |
MC100EPT22DR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT22DR2G vs MC100EPT22DR2 |
MC100LVELT22DR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC100EPT22DR2G vs MC100LVELT22DR2 |