Part Details for MC100LVELT22DTRG by onsemi
Results Overview of MC100LVELT22DTRG by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVELT22DTRG Information
MC100LVELT22DTRG by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100LVELT22DTRG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70K3056
|
Newark | Bbg Ecl Trnslatr Dual |Onsemi MC100LVELT22DTRG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.0300 / $2.5900 | Buy Now |
|
DISTI #
MC100LVELT22DTRGOSCT-ND
|
DigiKey | IC XLTR MS UNIDIR 8-TSSOP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2024 In Stock |
|
$2.2470 / $4.1200 | Buy Now |
|
DISTI #
MC100LVELT22DTRG
|
Avnet Americas | - Tape and Reel (Alt: MC100LVELT22DTRG) COO: Czechia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.0625 / $2.3571 | Buy Now |
|
DISTI #
863-MC100LVELT22DTRG
|
Mouser Electronics | Translation - Voltage Levels BBG ECL TRNSLTR DUAL RoHS: Compliant | 2737 |
|
$2.2400 / $4.1200 | Buy Now |
|
|
Future Electronics | MC100LVELT22 Series 3.8 V Dual LVTTL/LVCMOS to Differential LVPECL Translator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
|
|
Onlinecomponents.com | Translator, Dual LVTTL / LVCMOS to Differential LVPECL COO: Czechia RoHS: Compliant | 0 |
|
$2.0500 / $5.6100 | Buy Now |
|
DISTI #
86007112
|
Verical | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1601 | Americas - 4780 |
|
$2.1750 / $2.5875 | Buy Now |
|
DISTI #
85997280
|
Verical | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1701 | Americas - 1600 |
|
$2.1750 / $2.5875 | Buy Now |
|
DISTI #
87030947
|
Verical | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 2101 | Americas - 250 |
|
$2.1750 / $2.5875 | Buy Now |
|
|
Rochester Electronics | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6670 |
|
$1.7400 / $2.1800 | Buy Now |
US Tariff Estimator: MC100LVELT22DTRG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100LVELT22DTRG
MC100LVELT22DTRG Part Data Attributes
|
|
MC100LVELT22DTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVELT22DTRG
onsemi
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 948R-02 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Delay-Max | 0.6 Ns | |
| Input Characteristics | Differential | |
| Interface IC Type | Ttl/Cmos To Pecl Translator | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Emitter | |
| Output Latch or Register | None | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 29 Ma | |
| Supply Voltage-Max | 3.8 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ecl100k | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for MC100LVELT22DTRG
This table gives cross-reference parts and alternative options found for MC100LVELT22DTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVELT22DTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100LVELT22DTG | onsemi | $3.3322 | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | MC100LVELT22DTRG vs MC100LVELT22DTG |
| MC100LVELT22DTR2G | onsemi | Check for Price | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, TSSOP-8 | MC100LVELT22DTRG vs MC100LVELT22DTR2G |
MC100LVELT22DTRG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC100LVELT22DTRG is 2.7V to 3.6V.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
-
The MC100LVELT22DTRG supports data transfer rates of up to 3.2 Gbps.
-
Signal termination for the MC100LVELT22DTRG can be implemented using a combination of series resistors and parallel capacitors to match the impedance of the transmission line.
-
The recommended PCB layout and routing for the MC100LVELT22DTRG involves using a multi-layer PCB with a solid ground plane, and routing signals on the top layer with minimal vias and stubs to minimize signal reflections and crosstalk.