Part Details for MC100ES60T22EFR2 by Integrated Device Technology Inc
Overview of MC100ES60T22EFR2 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Part Details for MC100ES60T22EFR2
MC100ES60T22EFR2 CAD Models
MC100ES60T22EFR2 Part Data Attributes
|
MC100ES60T22EFR2
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MC100ES60T22EFR2
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | ||
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MC100ES60T22EFR2
This table gives cross-reference parts and alternative options found for MC100ES60T22EFR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES60T22EFR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ES60T22DR2 | IC,LVCMOS-TO-LVPECL TRANSLATOR,ECL100,SOP,8PIN,PLASTIC | Freescale Semiconductor | MC100ES60T22EFR2 vs MC100ES60T22DR2 |
MC100ES60T22D | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | Motorola Mobility LLC | MC100ES60T22EFR2 vs MC100ES60T22D |
MC100ES60T22DR2 | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | MC100ES60T22EFR2 vs MC100ES60T22DR2 |
MC100ES60T22EF | SOIC-8, Tube | Integrated Device Technology Inc | MC100ES60T22EFR2 vs MC100ES60T22EF |