Part Details for MC100LVEL01DR2G by onsemi
Results Overview of MC100LVEL01DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL01DR2G Information
MC100LVEL01DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEL01DR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45J0988
|
Newark | Nor/Or Gate, 4 I/P, -40 To 85Deg C, Logic Function:Nor/Or Gate, No. Of Elements:Single, No. Of Inputs:4Inputs, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Product Range:100Lvel01, Logic Ic Family:100Lvel, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC100LVEL01DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.9800 | Buy Now |
|
DISTI #
488-MC100LVEL01DR2GCT-ND
|
DigiKey | IC NOR/OR GATE 1-CIR 4-IN 8-SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1369 In Stock |
|
$3.3760 / $5.9900 | Buy Now |
|
DISTI #
MC100LVEL01DR2G
|
Avnet Americas | ECL 4-Input OR/NOR Gate - Tape and Reel (Alt: MC100LVEL01DR2G) COO: Czechia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.1250 / $3.5714 | Buy Now |
|
DISTI #
863-MC100LVEL01DR2G
|
Mouser Electronics | Logic Gates 3.3V ECL 4-Input OR/NOR RoHS: Compliant | 1781 |
|
$3.3000 / $5.9900 | Buy Now |
|
|
Onlinecomponents.com | ECL 4-Input OR/NOR Gate COO: Czechia RoHS: Compliant | 0 |
|
$3.2000 / $9.0000 | Buy Now |
|
DISTI #
85996547
|
Verical | OR/NOR Gate 1-Element 4-IN 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 1001 | Americas - 1449 |
|
$3.2875 / $4.1125 | Buy Now |
|
DISTI #
85996930
|
Verical | OR/NOR Gate 1-Element 4-IN 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 1101 | Americas - 1067 |
|
$3.2875 / $4.1125 | Buy Now |
|
DISTI #
85996827
|
Verical | OR/NOR Gate 1-Element 4-IN 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 682 |
|
$3.2875 / $4.1125 | Buy Now |
|
|
Quest Components | OR/NOR GATE, 100LVEL SERIES, 1-FUNC, 4-INPUT, ECL, PDSO8 | 2100 |
|
$2.7480 / $5.4960 | Buy Now |
|
|
Rochester Electronics | OR/NOR Gate, 100LVEL Series, 1-Func, 4-Input, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3198 |
|
$2.6300 / $3.2900 | Buy Now |
US Tariff Estimator: MC100LVEL01DR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100LVEL01DR2G
MC100LVEL01DR2G Part Data Attributes
|
|
MC100LVEL01DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL01DR2G
onsemi
ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Necl Mode: Vcc = 0v With Vee = -3.0v To -3.8v | |
| Family | 100lvel | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Logic IC Type | Or/Nor Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Emitter | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 22 Ma | |
| Prop. Delay@Nom-Sup | 0.49 Ns | |
| Propagation Delay (tpd) | 0.51 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MC100LVEL01DR2G
This table gives cross-reference parts and alternative options found for MC100LVEL01DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL01DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100LVEL01DR2 | Motorola Mobility LLC | Check for Price | 100LVEL SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, SOIC-8 | MC100LVEL01DR2G vs MC100LVEL01DR2 |
| MC100LVEL01D | Motorola Mobility LLC | Check for Price | 100LVEL SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, SOIC-8 | MC100LVEL01DR2G vs MC100LVEL01D |
MC100LVEL01DR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100LVEL01DR2G involves keeping the input and output traces short and matched, using a solid ground plane, and minimizing vias and bends. It's also recommended to use a low-ESR capacitor for power decoupling.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable 3.3V power supply, and the VEE pin to a stable -3.3V power supply. Also, ensure that the input signals are within the recommended common-mode voltage range.
-
The MC100LVEL01DR2G is specified to operate up to 3.2 GHz, but the actual operating frequency may be limited by the specific application and PCB layout. It's recommended to consult the datasheet and application notes for more information.
-
The MC100LVEL01DR2G has a maximum junction temperature of 150°C. To ensure proper thermal management, use a heat sink or thermal pad, and ensure good airflow around the device. It's also recommended to follow the recommended PCB layout and thermal design guidelines.
-
The recommended input and output termination for the MC100LVEL01DR2G is 50 ohms. This ensures maximum signal integrity and minimizes reflections.