-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1728
|
Newark | Bbg Ecl Gate And/Nand Rohs Compliant: Yes |Onsemi MC100LVEL05DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $6.7100 | Buy Now |
DISTI #
26K3897
|
Newark | Ic, Single And/Nand Gate, 2I/P, Soic-8, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Nsoic, Product Range:-, Logic Ic Family:100Lvel, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Output Current:50A, No. Of Circuits:1Rohs Compliant: Yes |Onsemi MC100LVEL05DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $6.9400 | Buy Now |
DISTI #
MC100LVEL05DGOS-ND
|
DigiKey | IC GATE AND/NAND ECL 2INP 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
21 In Stock |
|
$4.3358 / $7.9400 | Buy Now |
DISTI #
MC100LVEL05DG
|
Avnet Americas | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVEL05DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$4.4249 / $4.9533 | Buy Now |
DISTI #
863-MC100LVEL05DG
|
Mouser Electronics | Logic Gates 3.3V ECL 2-Input Diff AND/NAND RoHS: Compliant | 155 |
|
$4.3300 / $7.9300 | Buy Now |
|
Future Electronics | MC100LVEL Series 3.3 V SMT Single 2-Input Differential AND/NAND Gate - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$4.2500 / $4.5200 | Buy Now |
|
Rochester Electronics | MC100LVEL05 - AND/NAND Gate, 100LVEL Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 8624 |
|
$4.0900 / $4.8200 | Buy Now |
DISTI #
MC100LVEL05DG
|
Avnet Silica | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail (Alt: MC100LVEL05DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100LVEL05DG
|
EBV Elektronik | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail (Alt: MC100LVEL05DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 8624 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVEL05DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL05DG
onsemi
ECL 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 26 mA | |
Prop. Delay@Nom-Sup | 0.45 ns | |
Propagation Delay (tpd) | 0.44 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100LVEL05DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL05DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL05DR2G | ECL 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100LVEL05DG vs MC100LVEL05DR2G |
MC100LVEL05DR2 | 100LVEL SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVEL05DG vs MC100LVEL05DR2 |
MC100LVEL05D | 100LVEL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | MC100LVEL05DG vs MC100LVEL05D |