Part Details for MC100LVEL17DW by onsemi
Overview of MC100LVEL17DW by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MC100LVEL17DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100LVEL17DW-ON-ND
|
DigiKey | IC RCVR DFF QUAD ECL 3.3V 20SOIC Min Qty: 105 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
1637 In Stock |
|
$2.8800 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Bristol Electronics | 514 |
|
RFQ | ||
|
Quest Components | QUAD LINE RECEIVER, PDSO20 | 451 |
|
$2.2320 / $5.5800 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO20 | 75 |
|
$2.6040 / $5.5800 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO20 | 110 |
|
$3.2340 / $6.9300 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO20 | 50 |
|
$3.4650 / $6.9300 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO20 | 91 |
|
$5.5500 / $9.0000 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1637 |
|
$2.4800 / $2.9100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for MC100LVEL17DW
MC100LVEL17DW CAD Models
MC100LVEL17DW Part Data Attributes
|
MC100LVEL17DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL17DW
onsemi
QUAD LINE RECEIVER, PDSO20, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -3.8V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL17DW
This table gives cross-reference parts and alternative options found for MC100LVEL17DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL17DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL17DWR2G | QUAD LINE RECEIVER, PDSO20, LEAD FREE, SOP-20 | Rochester Electronics LLC | MC100LVEL17DW vs MC100LVEL17DWR2G |
MC100LVEL17DWG | Quad Differential Receiver, SOIC-20 WB, 38-TUBE | onsemi | MC100LVEL17DW vs MC100LVEL17DWG |
MC100LVEL17DWR2G | Quad Differential Receiver, SOIC-20 WB, 1000-REEL | onsemi | MC100LVEL17DW vs MC100LVEL17DWR2G |
MC100LVEL17DWR2 | QUAD LINE RECEIVER, PDSO20, SOP-20 | onsemi | MC100LVEL17DW vs MC100LVEL17DWR2 |
MC100LVEL17DW | LINE RECEIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL17DW vs MC100LVEL17DW |