Part Details for SY100EL17VZC by Micrel Inc
Overview of SY100EL17VZC by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SY100EL17VZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for SY100EL17VZC
SY100EL17VZC CAD Models
SY100EL17VZC Part Data Attributes
|
SY100EL17VZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL17VZC
Micrel Inc
Line Receiver, 4 Func, 4 Rcvr, ECL100K, PDSO20, 0.300 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH +/-4.2V TO +/-5.5V | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for SY100EL17VZC
This table gives cross-reference parts and alternative options found for SY100EL17VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL17VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL17VZC#N/A | Line Receiver | Microchip Technology Inc | SY100EL17VZC vs SY100EL17VZC#N/A |
SY100EL17VZG | QUAD LINE RECEIVER, PDSO20 | Microchip Technology Inc | SY100EL17VZC vs SY100EL17VZG |
SY100EL17VZITR | Line Receiver, 4 Func, 4 Rcvr, ECL100K, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | SY100EL17VZC vs SY100EL17VZITR |
SY100EL17VZGTR | QUAD LINE RECEIVER, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Micrel Inc | SY100EL17VZC vs SY100EL17VZGTR |
SY100EL17VZC | Line Receiver, 4 Func, 4 Rcvr, ECL100K, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | SY100EL17VZC vs SY100EL17VZC |
SY100EL17VZITR | Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20, | Synergy Semiconductor Corp | SY100EL17VZC vs SY100EL17VZITR |
SY100EL17VZG-TR | QUAD LINE RECEIVER, PDSO20 | Microchip Technology Inc | SY100EL17VZC vs SY100EL17VZG-TR |
SY100EL17VZITR#N/A | Line Receiver | Microchip Technology Inc | SY100EL17VZC vs SY100EL17VZITR#N/A |
SY100EL17VZC | Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20, | Synergy Semiconductor Corp | SY100EL17VZC vs SY100EL17VZC |
SY100EL17VZCTR | Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20 | Micrel Inc | SY100EL17VZC vs SY100EL17VZCTR |