Part Details for MC100LVEL32DG by onsemi
Results Overview of MC100LVEL32DG by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL32DG Information
MC100LVEL32DG by onsemi is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEL32DG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K3905
|
Newark | Divide-By-2 Ecl Divider, Soic-8, No. Of Inputs:1Inputs, Clock Frequency:2.6Ghz, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC100LVEL32DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.1900 | Buy Now |
|
DISTI #
MC100LVEL32DGOS-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
81 In Stock |
|
$3.2010 / $7.6700 | Buy Now |
|
DISTI #
MC100LVEL32DG
|
Avnet Americas | 3.3 V ECL ÷, 2 Divider - Rail/Tube (Alt: MC100LVEL32DG) COO: Czechia RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
DISTI #
863-MC100LVEL32DG
|
Mouser Electronics | Clock Drivers & Distribution 3.3V ECL Divide By 2 Divider RoHS: Compliant | 81 |
|
$3.2000 / $7.6700 | Buy Now |
|
DISTI #
70347742
|
RS | MC100LVEL32DG, CLOCK DIVIDER ECL ECL 1-INPUT DIFFERENTIAL 8-PIN SOIC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2800 / $6.2100 | RFQ |
|
|
Future Electronics | MC100LVEL32 Series 3.3 V Surface Mount ECL ÷ 2 Divider - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$3.1300 / $3.2500 | Buy Now |
|
|
Onlinecomponents.com | 3.3 V ECL ÷, 2 Divider COO: Czechia RoHS: Compliant | 0 |
|
$3.0200 / $3.8200 | Buy Now |
|
DISTI #
87650088
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 15778 |
|
$3.2211 | Buy Now |
|
DISTI #
86006103
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 1201 | Americas - 8678 |
|
$3.3625 / $4.2000 | Buy Now |
|
DISTI #
85995159
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 1180 |
|
$3.3625 / $4.2000 | Buy Now |
US Tariff Estimator: MC100LVEL32DG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100LVEL32DG
MC100LVEL32DG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC100LVEL32DG Part Data Attributes
|
|
MC100LVEL32DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL32DG
onsemi
3.3 V ECL ÷2 Divider, SOIC-8 Narrow Body, 98-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Necl Mode: Vcc = 0v With Vee = -3v To -3.8v | |
| Family | 100lvel | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Logic IC Type | Prescaler | |
| Max Frequency@Nom-Sup | 2600000000 Hz | |
| Moisture Sensitivity Level | 1 | |
| Number of Data/Clock Inputs | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 0.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| fmax-Min | 2400 Mhz |
Alternate Parts for MC100LVEL32DG
This table gives cross-reference parts and alternative options found for MC100LVEL32DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL32DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100LVEL32D | Motorola Mobility LLC | Check for Price | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8 | MC100LVEL32DG vs MC100LVEL32D |
| MC100LVEL32DR2 | Motorola Semiconductor Products | Check for Price | Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8, PLASTIC, SOIC-8 | MC100LVEL32DG vs MC100LVEL32DR2 |
MC100LVEL32DG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC100LVEL32DG is 3.3V ± 10%.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and well-regulated.
-
The MC100LVEL32DG supports data rates up to 3.2 Gbps.
-
No, the MC100LVEL32DG is not recommended for use in 2.5V systems. It is designed to operate at 3.3V ± 10%.
-
Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking airflow to the device. The maximum junction temperature is 150°C.