Part Details for MC100LVEL32MNR4G by onsemi
Overview of MC100LVEL32MNR4G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MC100LVEL32MNR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3997
|
Newark | Prescaler, 100Lvel Series, 1-Func, Ecl |Onsemi MC100LVEL32MNR4G Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.8800 | Buy Now |
|
Rochester Electronics | Prescaler, 100LVEL Series, 1-Func, ECL ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$2.7800 / $3.2800 | Buy Now |
Part Details for MC100LVEL32MNR4G
MC100LVEL32MNR4G CAD Models
MC100LVEL32MNR4G Part Data Attributes:
|
MC100LVEL32MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL32MNR4G
onsemi
3.3 V ECL ÷2 Divider, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | LEAD FREE, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2600000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
fmax-Min | 2400 MHz |
Alternate Parts for MC100LVEL32MNR4G
This table gives cross-reference parts and alternative options found for MC100LVEL32MNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL32MNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP33DTR2G | 3.3 V / 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100LVEL32MNR4G vs MC10EP33DTR2G |
MC100LVEL32DR2 | 100LVEL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC100LVEL32MNR4G vs MC100LVEL32DR2 |
SY10EP33VKCTR | 10EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, MSOP-8 | Micrel Inc | MC100LVEL32MNR4G vs SY10EP33VKCTR |
MC10EL33DT | 10EL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100LVEL32MNR4G vs MC10EL33DT |
MC100LVEL32DR2G | 3.3 V ECL ÷2 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100LVEL32MNR4G vs MC100LVEL32DR2G |
SY10EP33VKGTR | 10EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MC100LVEL32MNR4G vs SY10EP33VKGTR |
MC100LVEL32DTR2 | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100LVEL32MNR4G vs MC100LVEL32DTR2 |
SY10EP33VKGTR | 10EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MC100LVEL32MNR4G vs SY10EP33VKGTR |
MC100LVEL32DG | 3.3 V ECL ÷2 Divider, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100LVEL32MNR4G vs MC100LVEL32DG |
MC10EP33DT | IC 10E SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8, Prescaler/Multivibrator | onsemi | MC100LVEL32MNR4G vs MC10EP33DT |