Part Details for MC100LVEL33DR2G by onsemi
Results Overview of MC100LVEL33DR2G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL33DR2G Information
MC100LVEL33DR2G by onsemi is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEL33DR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45J0996
|
Newark | Ic, prescaler, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC100LVEL33DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.0500 | Buy Now |
|
DISTI #
488-MC100LVEL33DR2GCT-ND
|
DigiKey | IC DIVIDER BY 4 1-BIT 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2350 In Stock |
|
$3.4565 / $6.1200 | Buy Now |
|
DISTI #
MC100LVEL33DR2G
|
Avnet Americas | - Tape and Reel (Alt: MC100LVEL33DR2G) COO: Czechia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.2010 / $3.6583 | Buy Now |
|
|
Future Electronics | MC100LVEL33 Series 4 GHz 3.8 V Surface Mount ECL ÷4 Divider - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$3.1300 | Buy Now |
|
|
Onlinecomponents.com | 3.3 V ECL ÷·4 Divider COO: Czechia RoHS: Compliant | 0 |
|
$3.2800 / $9.2200 | Buy Now |
|
DISTI #
85997508
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2201 | Americas - 11428 |
|
$3.3625 / $4.2000 | Buy Now |
|
DISTI #
85997207
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$3.3625 / $4.2000 | Buy Now |
|
DISTI #
85997542
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2001 | Americas - 3536 |
|
$3.3625 / $4.2000 | Buy Now |
|
DISTI #
86007029
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 1801 | Americas - 1350 |
|
$3.3625 / $4.2000 | Buy Now |
|
|
Bristol Electronics | 940 |
|
RFQ |
US Tariff Estimator: MC100LVEL33DR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100LVEL33DR2G
MC100LVEL33DR2G Part Data Attributes
|
|
MC100LVEL33DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL33DR2G
onsemi
3.3 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Necl Mode: Vcc = 0v With Vee = -3v To -3.8v | |
| Family | 100lvel | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Logic IC Type | Prescaler | |
| Max Frequency@Nom-Sup | 3800000000 Hz | |
| Moisture Sensitivity Level | 1 | |
| Number of Data/Clock Inputs | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Emitter | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 39 Ma | |
| Propagation Delay (tpd) | 0.82 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| fmax-Min | 3800 Mhz |
Alternate Parts for MC100LVEL33DR2G
This table gives cross-reference parts and alternative options found for MC100LVEL33DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL33DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100LVEL33D | onsemi | Check for Price | 100LVEL SERIES, PRESCALER, PDSO8, SOIC-8 | MC100LVEL33DR2G vs MC100LVEL33D |
| MC100LVEL33DR2 | onsemi | Check for Price | 100LVEL SERIES, PRESCALER, PDSO8, SOIC-8 | MC100LVEL33DR2G vs MC100LVEL33DR2 |
MC100LVEL33DR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100LVEL33DR2G involves keeping the input and output traces short and matched, using a solid ground plane, and minimizing vias and bends. It's also recommended to use a low-impedance output termination and to keep the device away from noise sources.
-
The MC100LVEL33DR2G requires a single 3.3V power supply and a bias voltage of 1.3V to 1.5V on the VREF pin. Ensure that the power supply is clean and well-regulated, and that the bias voltage is stable and accurate.
-
The MC100LVEL33DR2G is capable of supporting data rates up to 3.2 Gbps, making it suitable for high-speed applications such as Gigabit Ethernet and Fibre Channel.
-
The MC100LVEL33DR2G has a maximum junction temperature of 150°C. To ensure reliable operation, it's recommended to keep the device temperature below 125°C by using a heat sink or thermal pad, and by ensuring good airflow around the device.
-
The recommended input signal amplitude for the MC100LVEL33DR2G is between 100 mV and 1.2 V, with a typical amplitude of 400 mV to 600 mV. Signals outside this range may not be properly amplified or may cause the device to malfunction.