Part Details for MC100LVEP111FAR2 by onsemi
Results Overview of MC100LVEP111FAR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEP111FAR2 Information
MC100LVEP111FAR2 by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEP111FAR2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Obsolete | 5281 |
|
RFQ |
US Tariff Estimator: MC100LVEP111FAR2 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100LVEP111FAR2
MC100LVEP111FAR2 Part Data Attributes
|
|
MC100LVEP111FAR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP111FAR2
onsemi
100LVE SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LQFP-32
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Necl Mode Operating Range: Vcc = 0v With Vee = -2.375v To -3.8v | |
| Family | 100lve | |
| Input Conditioning | Differential Mux | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 32 | |
| Number of True Outputs | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Emitter | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | 235 | |
| Prop. Delay@Nom-Sup | 0.625 Ns | |
| Propagation Delay (tpd) | 0.5 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.025 Ns | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 3.8 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for MC100LVEP111FAR2
This table gives cross-reference parts and alternative options found for MC100LVEP111FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP111FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74FCT807CTSOI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | MC100LVEP111FAR2 vs IDT74FCT807CTSOI |
| MC10EL15DR2 | Motorola Mobility LLC | Check for Price | 10EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, PLASTIC, SOIC-16 | MC100LVEP111FAR2 vs MC10EL15DR2 |
| IDT74FCT388915T70J8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | MC100LVEP111FAR2 vs IDT74FCT388915T70J8 |
| IDT74FCT807CTPYGI8 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | MC100LVEP111FAR2 vs IDT74FCT807CTPYGI8 |
| IDT74FCT807BTSOG | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, SOIC-20 | MC100LVEP111FAR2 vs IDT74FCT807BTSOG |
| CY2308SC-2T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC100LVEP111FAR2 vs CY2308SC-2T |
| 2308B-2DC8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | MC100LVEP111FAR2 vs 2308B-2DC8 |
| CY7B9911V-5JCT | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), TTL, PQCC32, PLASTIC, LCC-32 | MC100LVEP111FAR2 vs CY7B9911V-5JCT |
| 23S08-2DCI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | MC100LVEP111FAR2 vs 23S08-2DCI8 |
| 853111AYLF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 853111 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | MC100LVEP111FAR2 vs 853111AYLF |
MC100LVEP111FAR2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100LVEP111FAR2 should minimize signal trace lengths, use 50-ohm impedance matching, and provide adequate power supply decoupling. It's also recommended to use a solid ground plane and to keep the device away from noise sources.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range.
-
The MC100LVEP111FAR2 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
While the MC100LVEP111FAR2 is optimized for 50-ohm systems, it can be used in non-50-ohm systems with proper impedance matching. However, this may require additional circuitry and may affect the device's performance and signal integrity.
-
The recommended power supply decoupling capacitors for the MC100LVEP111FAR2 are 0.01-0.1uF ceramic capacitors with a voltage rating of at least 2.5V, placed as close as possible to the device's power pins.