Part Details for MC10115L by Motorola Mobility LLC
Overview of MC10115L by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Communication and Networking
Price & Stock for MC10115L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 449 |
|
$1.3776 / $3.3600 | Buy Now |
Part Details for MC10115L
MC10115L CAD Models
MC10115L Part Data Attributes
|
MC10115L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10115L
Motorola Mobility LLC
LINE RECEIVER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 29 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10115L
This table gives cross-reference parts and alternative options found for MC10115L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10115L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10115DC | Line Receiver, 4 Func, 1 Rcvr, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10115L vs 10115DC |
10H515/BEAJC | LINE RECEIVER, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10115L vs 10H515/BEAJC |
MC10H115L | LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10115L vs MC10H115L |
10H515/BEAJC | Line Receiver, 1 Func, 4 Rcvr, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10115L vs 10H515/BEAJC |
MC10115P | LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10115L vs MC10115P |
MC10H115P | LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10115L vs MC10H115P |