Part Details for MC101822371FER by Ohmite Mfg Co
Overview of MC101822371FER by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC101822371FER
MC101822371FER CAD Models
MC101822371FER Part Data Attributes
|
MC101822371FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC101822371FER
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 2000V, 1% +/-Tol, 50ppm/Cel, 2525,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 2525 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MC101822371FER
This table gives cross-reference parts and alternative options found for MC101822371FER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC101822371FER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC101822371FE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 2000V, 1% +/-Tol, 50ppm/Cel, 2525, | Ohmite Mfg Co | MC101822371FER vs MC101822371FE |