Logic
MC10E451FN
Description: 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28

Overview of MC10E451FN by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MC10E451FN by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK3226
Newark Mc10E451Fn, Flip-Flops |Onsemi MC10E451FN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.4400
  • 250 $3.7300
  • 500 $3.6000
$3.6000 / $4.4400 Buy Now
DISTI # MC10E451FN
Avnet Americas BBG ECL FLIP FLOP 6BIT - Rail/Tube (Alt: MC10E451FN) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1039 Partner Stock
  • 91 $4.0700
  • 100 $3.9600
  • 190 $3.8500
  • 460 $3.7400
  • 910 $3.6300
  • 4,600 $3.5200
  • 9,100 $3.4100
$3.4100 / $4.0700 Buy Now
Quest Components Flip Flop, Hex, D Type, 28 Pin, Plastic, PLCC 110
  • 1 $10.5000
  • 39 $4.9000
  • 103 $4.5500
$4.5500 / $10.5000 Buy Now
Quest Components Flip Flop, Hex, D Type, 28 Pin, Plastic, PLCC 28
  • 1 $10.5000
  • 2 $7.0000
  • 5 $5.2500
$5.2500 / $10.5000 Buy Now
Rochester Electronics D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 196
  • 1 $4.0200
  • 25 $3.9400
  • 100 $3.7700
  • 500 $3.6100
  • 1,000 $3.4100
$3.4100 / $4.0200 Buy Now

CAD Models for MC10E451FN by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10E451FN by onsemi

MC10E451FN
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.505 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
1100000000 Hz
Number of Bits
6
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
101 mA
Propagation Delay (tpd)
1.05 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
11.505 mm
fmax-Min
1100 MHz
Want to compare parts?
  1. MC10E451FN
    onsemi
    10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for MC10E451FN

This table gives cross-reference parts and alternative options found for MC10E451FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E451FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100E451JITR D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E451FN vs SY100E451JITR
SY100E451JCTR D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28 Microchip Technology Inc MC10E451FN vs SY100E451JCTR
SY100E451JI D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E451FN vs SY100E451JI
SY100E451JY D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc MC10E451FN vs SY100E451JY
MC10E451FNR2G 5.0 V ECL 6-Bit D Register Differential Data and Clock, 28 LEAD PLCC, 500-REEL onsemi MC10E451FN vs MC10E451FNR2G
MC10E451FNR2 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E451FN vs MC10E451FNR2
MC100E451FNR2G 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 500-REEL onsemi MC10E451FN vs MC100E451FNR2G
SY10E451JI D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E451FN vs SY10E451JI
MC100E451FNR2 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E451FN vs MC100E451FNR2
SY100E451JC D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E451FN vs SY100E451JC
Part Number Description Manufacturer Compare
SY100E155JCTR D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc MC10E451FN vs SY100E155JCTR
SY10E150JZ D Latch, 10E Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC10E451FN vs SY10E150JZ
MC100E451FNG 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 37-TUBE onsemi MC10E451FN vs MC100E451FNG
SY100E212JCTR D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc MC10E451FN vs SY100E212JCTR
MC10E156FNR2G ECL 3-Bit 4:1 Mux-Latch, 28 LEAD PLCC, 500-REEL onsemi MC10E451FN vs MC10E156FNR2G
MC100E131FN 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E451FN vs MC100E131FN
SY10EP451LTG D Flip-Flop, 10E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 Micrel Inc MC10E451FN vs SY10EP451LTG
MC10E154FN 10E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E451FN vs MC10E154FN
MC10EP131FAR2 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 onsemi MC10E451FN vs MC10EP131FAR2
MC10EP131FA 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 onsemi MC10E451FN vs MC10EP131FA

Related Parts for MC10E451FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10E451FN by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10E451FN by onsemi

Select Manufacturer
Which Manufacturer of MC10E451FN would you like to use for your alert(s)?
  • Please alert me when MC10E451FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10E451FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10E451FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10E451FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10E451FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10E451FN by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: