Part Details for MC10EL11D by onsemi
Overview of MC10EL11D by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EL11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2943
|
Newark | Mc10El11D, Motor Drivers/Controllers |Onsemi MC10EL11D Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
2156-MC10EL11D-ON-ND
|
DigiKey | IC CLOCK BUFFER 1:2 1.5GHZ 8SOIC Min Qty: 198 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
6066 In Stock |
|
$1.5200 | Buy Now |
|
Bristol Electronics | 8074 |
|
RFQ | ||
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 192 |
|
$1.3264 / $2.4563 | Buy Now |
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 92 |
|
$1.8600 / $3.7200 | Buy Now |
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 4 |
|
$2.4800 / $3.7200 | Buy Now |
|
Rochester Electronics | MC10EL11 - Low Skew Clock Driver, 10EL Series, 2 True Output(s), ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6066 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for MC10EL11D
MC10EL11D CAD Models
MC10EL11D Part Data Attributes:
|
MC10EL11D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL11D
onsemi
10EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -4.2V TO -5.7V | |
Family | 10EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EL11D
This table gives cross-reference parts and alternative options found for MC10EL11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL11DR2 | 10EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL11D vs MC10EL11DR2 |