Part Details for MC100EL11DR2G by onsemi
Overview of MC100EL11DR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EL11DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7293
|
Newark | Fanout Buffer, 1.5Ghz, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Frequency:1.5Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100EL11DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1400 / $4.0100 | Buy Now |
DISTI #
2156-MC100EL11DR2G-OS-ND
|
DigiKey | IC CLK BUFFER 1:2 1.5GHZ 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
17475 In Stock |
|
$3.6800 | Buy Now |
DISTI #
488-MC100EL11DR2GCT-ND
|
DigiKey | IC CLK BUFFER 1:2 1.5GHZ 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$3.3512 / $6.1400 | Buy Now |
DISTI #
MC100EL11DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EL11DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.4201 / $3.8285 | Buy Now |
DISTI #
863-MC100EL11DR2G
|
Mouser Electronics | Clock Buffer 5V 1:2 ECL Diff Fanout Buffer RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
|
Future Electronics | MC100EL11 Series 1.5 GHz 5.7 V ECL 1:2 Differential Fanout Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$3.2900 | Buy Now |
|
Bristol Electronics | 5809 |
|
RFQ | ||
|
Rochester Electronics | MC100EL11 - Low Skew Clock Driver, 100EL Series, 2 True Output(s), ECL, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 17475 |
|
$3.1600 / $3.7200 | Buy Now |
DISTI #
MC100EL11DR2G
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R (Alt: MC100EL11DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EL11DR2G
|
EBV Elektronik | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R (Alt: MC100EL11DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100EL11DR2G
MC100EL11DR2G CAD Models
MC100EL11DR2G Part Data Attributes
|
MC100EL11DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL11DR2G
onsemi
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -4.2V TO -5.7V | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EL11DR2G
This table gives cross-reference parts and alternative options found for MC100EL11DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL11DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL11D | 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | MC100EL11DR2G vs MC100EL11D |
MC100EL11D | 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EL11DR2G vs MC100EL11D |