Part Details for MC10EP51D by onsemi
Overview of MC10EP51D by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC10EP51D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3108
|
Newark | Mc10Ep51D, Flip-Flops |Onsemi MC10EP51D Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.2300 | Buy Now |
|
Rochester Electronics | MC10EP51 - D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2805 |
|
$2.4800 / $2.9100 | Buy Now |
|
Chip1Cloud | 3.3V / 5V ECL D Flip-Flop with Reset and Differential Clock | IC FF D-TYPE SNGL 1BIT 8SOIC | 2440 |
|
RFQ | |
DISTI #
4188969
|
Farnell | MC10EP51D, FLIP-FLOPS RoHS: Compliant Min Qty: 196 Lead time: 3 Weeks, 1 Days Container: Each | 2805 |
|
$3.3194 | Buy Now |
|
Flip Electronics | Stock | 13426 |
|
RFQ |
Part Details for MC10EP51D
MC10EP51D CAD Models
MC10EP51D Part Data Attributes:
|
MC10EP51D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP51D
onsemi
10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 0.42 ns | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for MC10EP51D
This table gives cross-reference parts and alternative options found for MC10EP51D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP51D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP51DG | 3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EP51D vs MC10EP51DG |
SY10EP51VZI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51D vs SY10EP51VZI |
MC10EP51DR2G | 3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EP51D vs MC10EP51DR2G |
SY10EP51VZG | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51D vs SY10EP51VZG |
SY10EP51VZG | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51D vs SY10EP51VZG |
SY10EP51VZGTR | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51D vs SY10EP51VZGTR |
MC10EP51DR2 | IC 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8, FF/Latch | onsemi | MC10EP51D vs MC10EP51DR2 |
SY10EP51VZI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51D vs SY10EP51VZI |
SY10EP51VZCTR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51D vs SY10EP51VZCTR |
SY10EP51VZG-TR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51D vs SY10EP51VZG-TR |