Part Details for MC10EP89DTG by Rochester Electronics LLC
Overview of MC10EP89DTG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10EP89DTG
MC10EP89DTG CAD Models
MC10EP89DTG Part Data Attributes:
|
MC10EP89DTG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC10EP89DTG
Rochester Electronics LLC
LINE DRIVER, PDSO8, LEAD FREE, TSSOP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 0.37 ns | |
Width | 3 mm |
Alternate Parts for MC10EP89DTG
This table gives cross-reference parts and alternative options found for MC10EP89DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP89DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP89VKI | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8 | Microchip Technology Inc | MC10EP89DTG vs SY10EP89VKI |
SY10EP89VKG-TR | LINE DRIVER, PDSO8 | Microchip Technology Inc | MC10EP89DTG vs SY10EP89VKG-TR |
SY10EP89VKI | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8 | Micrel Inc | MC10EP89DTG vs SY10EP89VKI |
MC10EP89DTR2 | LINE DRIVER, PDSO8, TSSOP-8 | Rochester Electronics LLC | MC10EP89DTG vs MC10EP89DTR2 |
MC10EP89DTG | Coaxial Cable Driver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EP89DTG vs MC10EP89DTG |
SY10EP89VKGTR | LINE DRIVER, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MC10EP89DTG vs SY10EP89VKGTR |
SY10EP89VKITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8 | Micrel Inc | MC10EP89DTG vs SY10EP89VKITR |
SY10EP89VKGTR | LINE DRIVER, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MC10EP89DTG vs SY10EP89VKGTR |
SY10EP89VKITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8 | Microchip Technology Inc | MC10EP89DTG vs SY10EP89VKITR |