Part Details for MC10H116MR2 by Motorola Mobility LLC
Overview of MC10H116MR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for MC10H116MR2
MC10H116MR2 CAD Models
MC10H116MR2 Part Data Attributes:
|
MC10H116MR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H116MR2
Motorola Mobility LLC
TRIPLE LINE RECEIVER, PDSO16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
High Level Input Current-Max | 0.000095 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.45 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.05 mm | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC10H116MR2
This table gives cross-reference parts and alternative options found for MC10H116MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H116MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H116M | TRIPLE LINE RECEIVER, PDSO16, EIAJ, SO-16 | Rochester Electronics LLC | MC10H116MR2 vs MC10H116M |
MC10H116MG | TRIPLE LINE RECEIVER, PDSO16, LEAD FREE, EIAJ, SO-16 | Rochester Electronics LLC | MC10H116MR2 vs MC10H116MG |
MC10H116MEL | TRIPLE LINE RECEIVER, PDSO16 | Motorola Mobility LLC | MC10H116MR2 vs MC10H116MEL |
MC10116L | LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H116MR2 vs MC10116L |