Part Details for MC10H176FNG by onsemi
Overview of MC10H176FNG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H176FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3449
|
Newark | Mc10H176Fng, Gates/Inverters |Onsemi MC10H176FNG RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $8.1300 | Buy Now |
DISTI #
MC10H176FNG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 20-Pin PLLC Rail - Rail/Tube (Alt: MC10H176FNG) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4671 Partner Stock |
|
$5.8280 / $6.9560 | Buy Now |
DISTI #
MC10H176FNG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 20-Pin PLLC Rail - Rail/Tube (Alt: MC10H176FNG) RoHS: Compliant Min Qty: 92 Package Multiple: 46 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0200 / $12.8200 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4671 |
|
$5.8300 / $6.8600 | Buy Now |
Part Details for MC10H176FNG
MC10H176FNG CAD Models
MC10H176FNG Part Data Attributes
|
MC10H176FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H176FNG
onsemi
Hex Master-Slave D Flip-Flop, 20 LEAD PLLC, 46-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 250000000 Hz | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 123 mA | |
Propagation Delay (tpd) | 2.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.965 mm | |
fmax-Min | 250 MHz |
Alternate Parts for MC10H176FNG
This table gives cross-reference parts and alternative options found for MC10H176FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H176FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H176FN | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H176FNG vs MC10H176FN |
MC10175P | 10K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H176FNG vs MC10175P |
MC10135P | 10K SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H176FNG vs MC10135P |
MC10131FN | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H176FNG vs MC10131FN |
MC10131FNR2 | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H176FNG vs MC10131FNR2 |
MC10175L | 10K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H176FNG vs MC10175L |
MC10H135PG | Dual Master-Slave JK Flip-Flop, PDIP-16, 25-TUBE | onsemi | MC10H176FNG vs MC10H135PG |
MC10H135FNG | Dual Master-Slave JK Flip-Flop, 20 LEAD PLLC, 46-TUBE | onsemi | MC10H176FNG vs MC10H135FNG |
MC10186FN | Hex Master-Slave D Flip-Flop with Reset, 20 LEAD PLLC, 46-TUBE | onsemi | MC10H176FNG vs MC10186FN |
MC10135FN | 10K SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H176FNG vs MC10135FN |